onsemi 1N5394

Diode Standard Recovery Rectifier 300V 1.5A 2-Pin DO-15 Bulk
$ 0.044
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 1N5394.

IHS

Datasheet0 pages0 years ago

element14

Arrow Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.044
$ 0.043
Stock
667,803
60,991
Authorized Distributors
3
4
Mount
Through Hole
Axial
Case/Package
DO-15
DO-15
Forward Voltage
1.4 V
1.4 V
Reverse Voltage (DC)
-
-
Average Rectified Current
1.5 A
-
Max Reverse Leakage Current
-
-
Reverse Recovery Time
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1998-03-01
Lifecycle StatusObsolete (Last Updated: 4 weeks ago)
LTB Date2010-03-15
LTD Date2010-09-15

Related Parts

onsemi1N5393
1N5393 Series 1.5 A 200 V General Purpose Rectifier Through Hole - DO-15
onsemi1N5391
Rectifier Diode, 1 Phase, 1 Element, 1.5A, 50V V(RRM), Silicon
onsemi1N5392
Rectifier Diode, 1 Phase, 1 Element, 1.5A, 100V V(RRM)
Rectifier Diode, 1 Phase, 1 Element, 2A, 800V V(RRM), Silicon, DO-15
Rectifier Diode, 1 Phase, 1 Element, 2A, 1000V V(RRM), Silicon, DO-15
Rectifier Diode, 1 Phase, 1 Element, 2A, 600V V(RRM), Silicon, DO-15

Descriptions

Descriptions of onsemi 1N5394 provided by its distributors.

Diode Standard Recovery Rectifier 300V 1.5A 2-Pin DO-15 Bulk
Rectifier Diode, 1 Phase, 1 Element, 1.5A, 300V V(RRM), Silicon, DO-15
300V 50A 5μA 1.5A Freestanding DO-15 Through hole mounting 7.62mm*3.56mm*3.56mm
PLASTIC SILICON RECTIFIER(VOLTAGE - 50 to 1000 Volts CURRENT - 1.5 Amperes) | DIODE GEN PURP 300V 1.5A DO15
Rectifier; Repetitive Reverse Voltage Max, Vrrm:300V; Forward Current, If(AV):1.5A; Forward Voltage Max, VF:1.4V; Package/Case:DO-204; Current Rating:1.5A; Forward Current:1.5A; Forward Voltage:1.40V; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1N5394.