Vishay 1N5060GP-E3/73

Rectifier Diode, 1 Phase, 1 Element, 1A, 400V V(RRM), Silicon, DO-204AC
$ 0.59
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 1N5060GP-E3/73.

IHS

Datasheet5 pages4 years ago

_legacy Avnet

Inventory History

3 month trend:
+0.00%

CAD Models

Download Vishay 1N5060GP-E3/73 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.59
$ 0.581
Stock
55,998
751,605
Authorized Distributors
3
6
Mount
Through Hole
Through Hole
Case/Package
DO-15
DO-15
Forward Voltage
1.2 V
1.2 V
Reverse Voltage (DC)
-
-
Average Rectified Current
1 A
1 A
Max Reverse Leakage Current
-
-
Reverse Recovery Time
2 µs
2 µs

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 months ago)

Related Parts

DIODE, RECTIFIER, STANDARD, VR 200V, IF 2A, PKG SOD-57,VF 1.15V, TRR 4US, CJ 40PF
DIODE, STANDARD, 1A, 600V, DO-204AC-2; Diode Type:Standard Recovery; Diode Confi
Rectifier Diode, 1 Phase, 1 Element, 1A, 200V V(RRM), Silicon, DO-204AC
STMicroelectronicsSTTH1R02QRL
Rectifier Diode, 1 Phase, 1 Element, 1.5A, 200V V(RRM), Silicon, DO-15
Diodes Inc.PR1505-T
Rectifier Diode, 1 Phase, 1 Element, 1.5A, 600V V(RRM), Silicon, DO-15
Diodes Inc.PR1504-T
Rectifier Diode, 1 Phase, 1 Element, 1.5A, 400V V(RRM), Silicon, DO-15

Descriptions

Descriptions of Vishay 1N5060GP-E3/73 provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 1A, 400V V(RRM), Silicon, DO-204AC
Diode Switching 400V 1A 2-Pin DO-15 Ammo
400V 50A 2¦Ìs 5¦ÌA 1A DO-15,DO-204AC 7.6mm*3.6mm*3.6mm
1A,400V,std Superect,do-15 |Vishay 1N5060GP-E3/73
DIODE STANDARD 400V 1A DO204AC
DIODE GEN PURP 400V 1A DO204AC
1A,400V, SUPERT,NOT FOR NEW DESIGN

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1N5060GP-E373