What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay 1N4383GP-E3/54

Rectifier Diode, 1 Phase, 1 Element, 1A, 200V V(RRM), Silicon, DO-204AC
$ 0.582
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 1N4383GP-E3/54.

IHS

Datasheet5 pages4 years ago

_legacy Avnet

Inventory History

3 month trend:
-0.02%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2002-07-31
Lifecycle StatusNRND (Last Updated: 5 months ago)

Related Parts

DIODE, RECTIFIER, STANDARD, VR 400V, IF 2A, PKG SOD-57,VF 1.15V, TRR 4US, CJ 40PF
DIODE, RECTIFIER, STANDARD, VR 200V, IF 2A, PKG SOD-57,VF 1.15V, TRR 4US, CJ 40PF
Rectifier Diode, 1 Phase, 1 Element, 1A, 400V V(RRM), Silicon, DO-204AC
Rectifier Diode, 1 Phase, 1 Element, 2A, 800V V(RRM), Silicon, DO-15
Rectifier Diode, 1 Phase, 1 Element, 2A, 1000V V(RRM), Silicon, DO-15
Diode Standard Recovery Rectifier 400V 2A 2-Pin DO-15 T/R

Descriptions

Descriptions of Vishay 1N4383GP-E3/54 provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 1A, 200V V(RRM), Silicon, DO-204AC
Rectifier Diode Switching 200V 1A 2000ns 2-Pin DO-15 T/R
1A,200V, SUPERT,NOT FOR NEW DESIGN
200V 50A 2¦Ìs 5¦ÌA 1A DO-15,DO-204AC 7.6mm*3.6mm*3.6mm
DIODE STANDARD 200V 1A DO204AC
DIODE GEN PURP 200V 1A DO204AC

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1N4383GP-E354