What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay 1N5061GP-E3/54

DIODE, STANDARD, 1A, 600V, DO-204AC-2; Diode Type: Standard Recovery; Diode Confi
$ 0.324
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 1N5061GP-E3/54.

Newark

Datasheet5 pages4 years ago
Datasheet4 pages14 years ago
Datasheet4 pages9 years ago
Datasheet4 pages11 years ago

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.81%

Alternate Parts

Price @ 1000
$ 0.324
$ 0.582
Stock
267,498
84,081
Authorized Distributors
6
6
Mount
Through Hole
Through Hole
Case/Package
DO-15
DO-15
Forward Voltage
1.2 V
1 V
Reverse Voltage (DC)
-
-
Average Rectified Current
1 A
1 A
Max Reverse Leakage Current
-
-
Reverse Recovery Time
2 µs
2 µs

Supply Chain

Lifecycle StatusNRND (Last Updated: 4 months ago)

Related Parts

DIODE, RECTIFIER, STANDARD, VR 400V, IF 2A, PKG SOD-57,VF 1.15V, TRR 4US, CJ 40PF
DIODE, RECTIFIER, STANDARD, VR 200V, IF 2A, PKG SOD-57,VF 1.15V, TRR 4US, CJ 40PF
Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), Silicon, DO-204AC
STMicroelectronicsSTTH1R02QRL
Rectifier Diode, 1 Phase, 1 Element, 1.5A, 200V V(RRM), Silicon, DO-15
Diodes Inc.PR1505-T
Rectifier Diode, 1 Phase, 1 Element, 1.5A, 600V V(RRM), Silicon, DO-15
Diodes Inc.PR1504-T
Rectifier Diode, 1 Phase, 1 Element, 1.5A, 400V V(RRM), Silicon, DO-15

Descriptions

Descriptions of Vishay 1N5061GP-E3/54 provided by its distributors.

DIODE, STANDARD, 1A, 600V, DO-204AC-2; Diode Type:Standard Recovery; Diode Confi
Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), Silicon, DO-204AC
Rectifier Diode Switching 600V 1A 2000ns 2-Pin DO-15 T/R
DIODE, GLASS PASSIVATED, 1A IF, 1.2 V (MAX.), 600V, 50A IFMS, 150UA IR, DO-204AC

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1N5061GP-E354
  • 1N5061GP-E3\54