Vishay 1N4745A-TR

Diode, Zener, Vr 16V, If 200MA, Pkg DO-41, Vf 1.2V, Tj +175DEGC, Cs 285MA, Pd 1.3W
$ 0.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 1N4745A-TR.

Newark

Datasheet4 pages7 years ago
Datasheet4 pages10 years ago
Datasheet4 pages12 years ago
Datasheet4 pages13 years ago
Datasheet5 pages19 years ago

IHS

Future Electronics

element14

Farnell

Inventory History

3 month trend:
-11.51%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2000-03-09
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

ZENER DIODE Zener Diode, 18V V(Z), 5%, 1.3W, Silicon, Unidirectional, DO-41
Automotive AEC-Q101 Tape & Reel (TR) ±5% Through Hole Zener Diode 1.2V @ 200mA 2A 1.3W 15V
DIODE, ZENER, VR 18V, IF 200MA, PKG DO-41,VF 1.2V, TJ +175C, CS 250MA, PD 1.3W, IR 14MA
onsemi1N4745ATR
1N4745 Series 1 W 16 V 5 uA Through Hole Zener Diode - DO-41
onsemi1N4745A
Zener Single Diode, 16 V, 1.3 W, Do-41, 5 %, 2, 200 C Rohs Compliant: Yes |Onsemi 1N4745A.
Diodes Inc.1N4744A-T
Diode Zener Single 15V 5% 1000mW 2-Pin DO-41G T/R

Descriptions

Descriptions of Vishay 1N4745A-TR provided by its distributors.

DIODE, ZENER, VR 16V, IF 200MA, PKG DO-41,VF 1.2V, TJ +175DEGC, CS 285MA, PD 1.3W
Zener Diode Single 16V 5% 16Ohm 1300mW Automotive 2-Pin DO-41 T/R
Automotive AEC-Q101 Tape & Reel (TR) ±5% Through Hole Zener Diode 1.2V @ 200mA 5muA @ 12.2V 1.3W 16V
1N4745A Series 1.3 W 16 V 200 mA 5 % Tolerance Through Hole Zener Diode - DO-41
Zener Voltage Nom:16V; Power Dissipation:1.3W; Diode Case Style:Do-41; No. Of Pins:2Pins; Operating Temperature Max:175°C; Diode Mounting:Through Hole; Product Range:1N47 Series; Qualification:Aec-Q101 Rohs Compliant: Yes |Vishay 1N4745A-TR.
ZENER DIODE, 1.3W, 16V, DO-41; Zener Vol; ZENER DIODE, 1.3W, 16V, DO-41; Zener Voltage Vz Typ:16V; Power Dissipation Pd:1.3W; Diode Case Style:DO-41; No. of Pins:2; Breakdown Voltage:16V; Diode Type:Zener; Leaded Process Compatible:No; Mounting Type:Through Hole

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1N4745A-TR.