Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay 1N4746A-TAP

ZENER DIODE Zener Diode, 18V V(Z), 5%, 1.3W, Silicon, Unidirectional, DO-41
$ 0.066
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 1N4746A-TAP.

Newark

Datasheet4 pages7 years ago
Datasheet4 pages13 years ago

IHS

element14 APAC

_legacy Avnet

Farnell

Inventory History

3 month trend:
-7.22%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2001-07-30
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Zener Diode, 15V V(Z), 5%, 1.3W, Silicon, Unidirectional, DO-41
onsemi1N4746ATR
1N4746 Series 1 W 18 V 5 uA Through Hole Zener Diode - DO-41
onsemi1N4746A
1N4746 Series 1 W 18 V 5 uA Through Hole Zener Diode - DO-41
Zener Diode,single, Two Terminal,18V V(Z),5%,do-41 Rohs Compliant: Yes |Onsemi 1N4746A_T50A
Diodes Inc.1N4744A-T
Diode Zener Single 15V 5% 1000mW 2-Pin DO-41G T/R
Diodes Inc.1N4743A-T
1N4743A Series 1 W 13 V 200 mA Through Hole Zener Diode - DO-41

Descriptions

Descriptions of Vishay 1N4746A-TAP provided by its distributors.

ZENER DIODE Zener Diode, 18V V(Z), 5%, 1.3W, Silicon, Unidirectional, DO-41
1N4746A Series 1.3 W 18 V 200 mA 5 % Tolerance Through Hole Zener Diode - DO-41
ZENER DIODE, 1.3W, 18V, DO-41; Zener Vol; ZENER DIODE, 1.3W, 18V, DO-41; Zener Voltage Vz Typ:18V; Power Dissipation Pd:1W; Operating Temperature Range:-; Diode Case Style:DO-41; No. of Pins:2; Breakdown Voltage:18V; Current Rating:14A; Diode Type:Zener; Forward Voltage:1.2V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1N4746ATAP