
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 1N4744AVSCT-ND | 24,598 | 1 | Cut Tape | ||||||||
| Verical | 1N4744A-TR | 5,000 | 5K | |||||||||
| Arrow Electronics | 1N4744A-TR | 13,905 | 1 | |||||||||
| Onlinecomponents.com | 1N4744A-TR | 5,000 | 3K | Bulk | ||||||||
| TME | 1N4744ATR-VIS-0 | 5,000 | 1064 | 1h |
Download Vishay 1N4744A-TR symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of Vishay 1N4744A-TR provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names: