onsemi 1N4745ATR

1N4745 Series 1 W 16 V 5 uA Through Hole Zener Diode - DO-41
$ 0.066
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 1N4745ATR.

JRH Electronics

Datasheet7 pages5 years ago

IHS

Future Electronics

element14 APAC

DigiKey

Inventory History

3 month trend:
+4.33%

CAD Models

Download onsemi 1N4745ATR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.066
$ 0.057
$ 0.057
Stock
2,024,968
1,058,427
1,058,427
Authorized Distributors
6
6
6
Mount
Through Hole
Through Hole
Through Hole
Case/Package
-
DO-41-2
DO-41-2
Zener Voltage
16 V
16 V
16 V
Tolerance
5 %
5 %
5 %
Power Dissipation
1 W
1 W
1 W
Impedance
16 Ω
16 Ω
16 Ω
Max Reverse Leakage Current
5 µA
5 µA
5 µA
Forward Voltage
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

onsemi1N4745A
1N4745 Series 1 W 16 V 5 uA Through Hole Zener Diode - DO-41
Zener Diode,single, Two Terminal,16V V(Z),5%,do-41 Rohs Compliant: Yes |Onsemi 1N4745A_T50A
Diode Zener Single 16V 5% 1300mW Automotive 2-Pin DO-41 Ammo
onsemi1N4744ATR
1N4744 Series 1 W 15 V 5 uA Through Hole Zener Diode - DO-41
Diodes Inc.1N4744A-T
Diode Zener Single 15V 5% 1000mW 2-Pin DO-41G T/R
Diodes Inc.1N4743A-T
1N4743A Series 1 W 13 V 200 mA Through Hole Zener Diode - DO-41

Descriptions

Descriptions of onsemi 1N4745ATR provided by its distributors.

1N4745 Series 1 W 16 V 5 uA Through Hole Zener Diode - DO-41
Zener Diode, 16V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41
5Ã×A@12.2V ©I5% 16´Î Single 15.2V~16.8V 1W 16V DO-41 Zener Diodes ROHS
ZENER DIODE, 1W, 16V, DO-204AL; Zener Voltage Vz Typ: 16V; Power Dissipation Pd: 1W; Diode Case Style: DO-41 (DO-204AL); Zener Tolerance ±: 5%; No. of Pins: 2Pins; Operating Temperature Max: 200°C; Product Range: 1N47xxA Series

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1N4745AT/R
  • 1N4745ATR.