Vishay 1N4743A-TR

Diode, Zener, Vr 13V, If 200MA, Pkg DO-41, Vf 1.2V, Tj +175C, Cs 344MA, Pd 1.3W, Ir 19MA
$ 0.079
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 1N4743A-TR.

Newark

Datasheet4 pages7 years ago
Datasheet4 pages14 years ago
Datasheet4 pages14 years ago
Datasheet4 pages14 years ago
Datasheet4 pages14 years ago
Datasheet4 pages14 years ago
Datasheet4 pages11 years ago
Datasheet4 pages12 years ago

IHS

element14 APAC

Farnell

Future Electronics

Inventory History

3 month trend:
-2.81%

CAD Models

Download Vishay 1N4743A-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2001-07-30
Lifecycle StatusProduction (Last Updated: 5 days ago)

Related Parts

DIODE, ZENER, VR 11V, IF 200MA, PKG DO-41,VF 1.2V, TJ +175C, CS 414MA, PD 1.3W, IR 23MA
DIODE, ZENER, VR 12V, IF 200MA, PKG DO-41,VF 1.2V, TJ +175C, CS 380MA, PD 1.3W, IR 21MA
Zener Diode Single 11V 5% 8Ohm 1300mW Automotive 2-Pin DO-41 Ammo
onsemi1N4743ATR
1N4743 Series 1 W 13 V 5 uA Through Hole Zener Diode - DO-41
onsemi1N4743A
1N4743 Series 1 W 13 V 5 uA Through Hole Zener Diode - DO-41
Diodes Inc.1N4744A-T
Diode Zener Single 15V 5% 1000mW 2-Pin DO-41G T/R

Descriptions

Descriptions of Vishay 1N4743A-TR provided by its distributors.

DIODE, ZENER, VR 13V, IF 200MA, PKG DO-41,VF 1.2V, TJ +175C, CS 344MA, PD 1.3W, IR 19MA
Zener Diode Single 13V 5% 10Ohm 1300mW Automotive 2-Pin DO-41 T/R
Zener Diode, 13V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41
Automotive AEC-Q101 Tape & Reel (TR) ±5% Through Hole Zener Diode 1.2V @ 200mA 5muA @ 9.9V 1.3W 13V
1N4743A Series 1.3 W 13 V 200 mA 5 % Tolerance Through Hole Zener Diode - DO-41
ZENER DIODE, 1.3W, 13V, DO-41; Zener Voltage Nom:13V; Power Dissipation:1.3W; Diode Case Style:DO-41; No. of Pins:2Pins; Operating Temperature Max:175°C; Diode Mounting:Through Hole; Product Range:1N47xxA Series; Qualifi

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1N4743A-TR.