onsemi 1N4744A

1N4744 Series 1 W 15 V 5 uA Axial Through Hole Zener Diode - DO-41
$ 0.038
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 1N4744A.

IHS

Datasheet7 pages5 years ago
Datasheet4 pages17 years ago
Datasheet3 pages10 years ago
Datasheet1 page0 years ago
Datasheet1 page26 years ago
Datasheet9 pages0 years ago

Master Electronics

Farnell

element14 APAC

TME

Inventory History

3 month trend:
+16.42%

CAD Models

Download onsemi 1N4744A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.038
$ 0.069
$ 0.069
Stock
1,272,730
1,412,338
1,412,338
Authorized Distributors
6
6
6
Mount
-
Through Hole
Through Hole
Case/Package
Axial
Axial
Axial
Zener Voltage
15 V
15 V
15 V
Tolerance
5 %
5 %
5 %
Power Dissipation
1 W
1 W
1 W
Impedance
14 Ω
14 Ω
14 Ω
Max Reverse Leakage Current
5 µA
5 µA
5 µA
Forward Voltage
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1982-12-01
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

onsemi1N4745A
1N4745 Series 1 W 16 V 5 uA Through Hole Zener Diode - DO-41
onsemi1N4743A
1N4743 Series 1 W 13 V 5 uA Through Hole Zener Diode - DO-41
onsemi1N4746A
1N4746 Series 1 W 18 V 5 uA Through Hole Zener Diode - DO-41
onsemi1N4741A
1N4741 Series 1 W 11 V 5 uA Through Hole Zener Diode - DO-41
onsemi1N4742A
FAIRCHILD SEMICONDUCTOR 1N4742A Zener Single Diode, 12 V, 1 W, DO-41, 5 %, 2 Pins, 200 C

Descriptions

Descriptions of onsemi 1N4744A provided by its distributors.

1N4744 Series 1 W 15 V 5 uA Axial Through Hole Zener Diode - DO-41
Diode Zener Single 15 Volt 5% 1W 2-Pin DO-41 Tape and Reel
Diode Zener Single 15V 5% 1W 2-Pin DO-41 Bulk
DIODE, ZENER, 15V, DO-41; Zener Voltage Vz Typ:15V; Power Dissipation Pd:1W; Diode Case Style:DO-41 (DO-204AL); Tolerance ±:5%; No. of

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • -1N4744A
  • 1N4744A##
  • 1N4744A###
  • 1N4744A.
  • 1N4744A..