onsemi 1N4744ATR

1N4744 Series 1 W 15 V 5 uA Through Hole Zener Diode - DO-41
$ 0.069
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 1N4744ATR.

Electro Sonic

Datasheet7 pages5 years ago

element14 APAC

Newark

Upverter

IHS

Inventory History

3 month trend:
-8.02%

CAD Models

Download onsemi 1N4744ATR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.069
$ 0.056
$ 0.056
Stock
1,303,080
1,213,096
1,213,096
Authorized Distributors
6
6
6
Mount
Through Hole
-
-
Case/Package
Axial
Axial
Axial
Zener Voltage
15 V
15 V
15 V
Tolerance
5 %
5 %
5 %
Power Dissipation
1 W
1 W
1 W
Impedance
14 Ω
14 Ω
14 Ω
Max Reverse Leakage Current
5 µA
5 µA
5 µA
Forward Voltage
-
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Zener Diode, 15V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41
Zener Diode, single, Two Terminal,15V V(Z),5%,do-41 Rohs Compliant: Yes |Onsemi 1N4744A_T50A
Zener Diode, 15V V(Z), 5%, 1.3W, Silicon, Unidirectional, DO-41
Diodes Inc.1N4744A-T
Diode Zener Single 15V 5% 1000mW 2-Pin DO-41G T/R
onsemi1N4745A
1N4745 Series 1 W 16 V 5 uA Through Hole Zener Diode - DO-41
Diodes Inc.1N4742A-T
1N4742A-T,ZENER DIODE DO-41 1W 12V ROHS 5.1V ROHS 3K<AZ

Descriptions

Descriptions of onsemi 1N4744ATR provided by its distributors.

1N4744 Series 1 W 15 V 5 uA Through Hole Zener Diode - DO-41
Zener 1W 5% 15 V (Tape & Reel)
Zener Diodes; 1N4744ATR; ON SEMICONDUCTOR; 2; 1 W; 15 V; 5 µA
15V 1W 5% Zener Do41 Rohs Compliant: Yes
5Ã×A@11.4V ©I5% 1W 15V DO-204AL Zener Diodes ROHS
ZENER SINGLE DIODE, 15 V, 1 W, D
1W 15V Plugin,D2.03xL4.06mm Zener Diodes ROHS
ZENER DIODE, 1W, 15V, DO-41, FULL REEL; Zener Voltage Vz Typ: 15V; Power Dissipation Pd: 1W; Diode Case Style: DO-41; No. of Pins: 2; Operating Temperature Max: 200°C; Packaging: Tape & Reel; Diode Type: Zener

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1N4744ATR.
  • 1N4744ATR..