
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 112-1N4448W-HE3-08CT-ND | 2 | 1 | Cut Tape | ||||||||
| TME | 1N4448W-HE3-08 | 50 | 25 | 1d | ||||||||
| TTI | 1N4448W-HE3-08 | 0 | 15K | Tape & Reel | 4h | |||||||
| Newark | 1N4448W-HE3-08 | 0 | 15K | Tape & Reel | ||||||||
| TTI Asia | 1N4448W-HE3-08 | Contact | 5h |
Download Vishay 1N4448W-HE3-08 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
| 3D | Download |
Descriptions of Vishay 1N4448W-HE3-08 provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names: