Technical
Average Rectified Current150 mA
Capacitance4 pF
Current Rating150 mA
Element ConfigurationSingle
Forward Current150 mA
Forward Voltage1 V
Max Forward Surge Current (Ifsm)2 A
Max Operating Temperature175 °C
Max Output Current150 mA
Max Power Dissipation500 mW
Max Repetitive Reverse Voltage (Vrrm)100 V
Max Reverse Leakage Current5 µA
Max Reverse Voltage (DC)75 V
Max Surge Current2 A
Min Operating Temperature-65 °C
Number of Elements1
Output Current150 mA
PackagingCut Tape
Peak Non-Repetitive Surge Current2 A
Peak Reverse Current5 µA
PolarityStandard
Power Dissipation500 mW
Recovery Time4 ns
Reverse Recovery Time4 ns
Reverse Standoff Voltage100 V
Part SeriesDL4148
Voltage Rating (DC)75 V