MCC 1N4148WX-TP

Diode, Rectifier, Fast, Vr 100V, If 300MA, Pkg SOD-323, Vf 1V, Trr 4NS, Cj 4PF, Tj +150C
$ 0.027
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MCC 1N4148WX-TP.

IHS

Datasheet4 pages18 years ago

Farnell

TME

Future Electronics

RS (Formerly Allied Electronics)

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Rectifier Diode Switching 100V 0.3A 4ns 2-Pin SOD-123 T/R / DIODE GEN PURP 100V 150MA SOD123
Rectifier Diode, 1 Phase, 1 Element, 0.25A, 100V V(RRM), Silicon
Rectifier Diode, 1 Phase, 1 Element, 0.15A, 100V V(RRM), Silicon
onsemi1N4148WS
Diode Ultra Fast Recovery Rectifier 75V 0.15A 2-Pin SOD-323F T/R
onsemi1N914BWS
Diode Ultra Fast Recovery Rectifier 75V 0.15A 2-Pin SOD-323F T/R
DIODE, RECTIFIER, STANDARD, VR 75V, IF 300MA, PKG MINI-MELF (SOD-80),VF 930MV, TRR 8NS

Descriptions

Descriptions of MCC 1N4148WX-TP provided by its distributors.

DIODE, RECTIFIER, FAST, VR 100V, IF 300MA, PKG SOD-323,VF 1V, TRR 4NS, CJ 4PF, TJ +150C
Rectifier Diode, 1 Phase, 1 Element, 0.15A, 100V V(RRM), Silicon
1N4148W Series 100 V 150 mA 4 ns SMT High Speed Switching Diode - SOD-123
Power: 200mW DC reverse withstand voltage (Vr): 100V average rectified current (Io): 150mA forward voltage drop (Vf): 1V@50mA Reverse current (Ir): 1uA@75V Reverse recovery time (trr): 4 ns Operating temperature: -55 ℃~+150 ℃ @ (Tj)
SWITCHING DIODE, 300MA, 100V, SOD323; FO; SWITCHING DIODE, 300mA, 100V, SOD323; Forward Current If(AV):300mA; Repetitive Reverse Voltage Vrrm Max:100V; Forward Voltage VF Max:1V; Reverse Recovery Time trr Max:4ns; Forward Surge Current Ifsm Max:2A; Diode Case Style:SOD-323

Manufacturer Aliases

MCC has several brands around the world that distributors may use as alternate names. MCC may also be known as the following names:

  • MICRO COMMERCIAL COMPONENTS
  • Micro Commercial Co
  • MICRO COMMERCIAL COM
  • Micro Commercial Components (MCC)
  • MCC(Micro Commercial Components)
  • MICRO COMMERCIAL COMP
  • MICRO COMMERCIAL COMPONENTS CORP
  • MCCSEMI
  • Micro Commercial Componen
  • MICRO COMMERICIAL COMPONENTS
  • MCC LABELS
  • Micro Comm Co
  • MCC MICRO
  • MICRO
  • MCC MICRO COMMERCIAL COMP
  • MCC Semiconductor
  • MCC Semi

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1N4148WX-TP.
  • 1N4148WX-TP..