Vishay 1N4448W-E3-08

Rectifier Diode, 1 Phase, 1 Element, 0.25A, 100V V(RRM), Silicon
$ 0.058
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 1N4448W-E3-08.

Upverter

Technical Drawing5 pages2 years ago

IHS

ODG (Origin Data Global)

Future Electronics

Newark

Inventory History

3 month trend:
-22.74%

CAD Models

Download Vishay 1N4448W-E3-08 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.058
$ 0.047
$ 0.047
Stock
303,711
5,528,225
5,528,225
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
-
-
-
Forward Voltage
720 mV
720 mV
720 mV
Reverse Voltage (DC)
-
-
-
Average Rectified Current
150 mA
250 mA
250 mA
Max Reverse Leakage Current
5 µA
-
-
Reverse Recovery Time
4 ns
4 ns
4 ns

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Rectifier Diode Switching 100V 0.3A 4ns 2-Pin SOD-123 T/R / DIODE GEN PURP 100V 150MA SOD123
DIODE, RECTIFIER, FAST, VR 100V, IF 300MA, PKG SOD-323,VF 1V, TRR 4NS, CJ 4PF, TJ +150C
DIODE, RECTIFIER, SWITCHING, VR 75V, IF 150MA, PKG MINI-MELF, VF 1V, TRR 4NS, CJ 4PF
Rectifier Diode, 1 Phase, 1 Element, 0.15A, 100V V(RRM), Silicon
onsemi1N4148WS
Diode Ultra Fast Recovery Rectifier 75V 0.15A 2-Pin SOD-323F T/R
onsemi1N914BWS
Diode Ultra Fast Recovery Rectifier 75V 0.15A 2-Pin SOD-323F T/R

Descriptions

Descriptions of Vishay 1N4448W-E3-08 provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 0.25A, 100V V(RRM), Silicon
Diode Small Signal Switching Si 100V 0.3A 2-Pin SOD-123 T/R
SWITCHING DIODE GENPURP SOD123
DIODE GEN PURP 75V 150MA SOD123
DIODE STANDARD 75V 150MA SOD123
75V 500mA 4ns 5¦ÌA 150mA SOD-123
DIODE, SMALL SIGNAL, 0.15A, 100V, SOD123; Diode Type:Small Signal; Forward Current If(AV):150mA; Repetitive Reverse Voltage Vrrm Max:100V; Forward Voltage VF Max:1V; Reverse Recovery Time trr Max:4ns; Operating Temperature Min:-55°C

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1N4448WE308