MCC DL4448-TP

Diode, Rectifier, Switching, Vr 75V, If 150MA, Pkg Mini-melf, Vf 1V, Trr 4NS, Cj 4PF
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MCC DL4448-TP.

Farnell

Datasheet4 pages22 years ago

Future Electronics

Mouser

RS (Formerly Allied Electronics)

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date2003-05-04
Lifecycle StatusObsolete (Last Updated: 4 weeks ago)
LTB Date2019-02-01
LTD Date2019-08-01

Related Parts

Rectifier Diode Switching 100V 0.3A 4ns 2-Pin SOD-123 T/R / DIODE GEN PURP 100V 150MA SOD123
DIODE, RECTIFIER, FAST, VR 100V, IF 300MA, PKG SOD-323,VF 1V, TRR 4NS, CJ 4PF, TJ +150C
Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-2
Rectifier Diode, 1 Phase, 1 Element, 0.15A, 100V V(RRM), Silicon
Rectifier Diode, 1 Phase, 1 Element, 0.15A, 100V V(RRM), Silicon
onsemi1N914BWS
Diode Ultra Fast Recovery Rectifier 75V 0.15A 2-Pin SOD-323F T/R

Descriptions

Descriptions of MCC DL4448-TP provided by its distributors.

DIODE, RECTIFIER, SWITCHING, VR 75V, IF 150MA, PKG MINI-MELF, VF 1V, TRR 4NS, CJ 4PF
Rectifier Diode, 1 Phase, 1 Element, 0.15A, 100V V(RRM), Silicon
DL4448 Series 500 mW 100 V 4 ns Surface Mount Switching Diode - MiniMELF
SWITCHING DIODE, 100V, MiniMELF; Diode T; SWITCHING DIODE, 100V, MiniMELF; Diode Type:Switching; Forward Current If(AV):150mA; Repetitive Reverse Voltage Vrrm Max:100V; Forward Voltage VF Max:1V; Reverse Recovery Time trr Max:4ns; Forward Surge Current Ifsm Max:500mA

Manufacturer Aliases

MCC has several brands around the world that distributors may use as alternate names. MCC may also be known as the following names:

  • MICRO COMMERCIAL COMPONENTS
  • Micro Commercial Co
  • MICRO COMMERCIAL COM
  • Micro Commercial Components (MCC)
  • MCC(Micro Commercial Components)
  • MICRO COMMERCIAL COMP
  • MICRO COMMERCIAL COMPONENTS CORP
  • MCCSEMI
  • Micro Commercial Componen
  • MICRO COMMERICIAL COMPONENTS
  • MCC LABELS
  • Micro Comm Co
  • MCC MICRO
  • MICRO
  • MCC MICRO COMMERCIAL COMP
  • MCC Semiconductor
  • MCC Semi

Part Number Aliases

This part may be known by these alternate part numbers:

  • DL4448TP