Vishay 1N1202A

Diode; 12A If; 200V; 2.0C/W; 230 A @ 50 Hz, 240 A @ 60 Hz Ifms; 2.0MA Ir; -65C
$ 3.85
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 1N1202A.

IHS

Datasheet6 pages12 years ago

Newark

Future Electronics

element14

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-100%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 3.85
$ 6.44
Stock
12
11,844
Authorized Distributors
2
6
Mount
Chassis Mount, Stud
Chassis Mount, Stud
Case/Package
-
-
Forward Voltage
1.35 V
1.35 V
Reverse Voltage (DC)
-
-
Average Rectified Current
12 A
12 A
Max Reverse Leakage Current
-
-
Reverse Recovery Time
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

DIODE, RECTIFIER, MEDIUM, VR 600V, IF 12A, PKG DO-203AA (DO-4),CONFIG COMMON CATHODE
Rectifier Diode, 1 Phase, 1 Element, 12A, 600V V(RRM), Silicon, DO-203AA
Vishay1N1206A
DIODE; 12A IF; 600V; 2.0C/W; 230 A @ 50 HZ, 240 A @ 60 HZ IFMS; 1.0MA IR; -65C
Diodes Inc.S3BB-13-F
Rectifier Diode Switching 100V 3A 2-Pin SMB T/R / DIODE GEN PURP 100V 3A SMB
Diodes Inc.S3MB-13-F
Rectifier Standard Recovery Gpp Smb 3.0A 1000V Rohs 3K Rohs Compliant: Yes
Diodes Inc.RS3M-13-F
RS3M Series 1000 V 3 A Surface Mount Fast Recovery Rectifier - DO-214AB

Descriptions

Descriptions of Vishay 1N1202A provided by its distributors.

DIODE; 12A IF; 200V; 2.0C/W; 230 A @ 50 HZ, 240 A @ 60 HZ IFMS; 2.0MA IR; -65C
Rectifier Diode, 1 Phase, 1 Element, 12A, 200V V(RRM), Silicon, DO-203AA
Diode Standard Recovery Rectifier 200V 12A 2-Pin DO-4
1N1 A Series 200 V 12 A Stud Mount Medium Power Silicon Rectifier Diode - DO-4
Repetitive Reverse Voltage Vrrm Max:200V; Forward Current If(Av):12A; Forward Voltage Vf Max:1.35V; Diode Module Configuration:-; Product Range:-; Diode Case Style:do-203Aa; Diode Configuration:single; Forward Current If:12A Rohs Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1N1202A.