Vishay VS-1N1202A

Rectifier Diode, 1 Phase, 1 Element, 12A, 200V V(RRM), Silicon, DO-203AA
$ 6.44
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay VS-1N1202A.

Newark

Datasheet5 pages8 years ago
Datasheet6 pages13 years ago
Datasheet5 pages9 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-3.42%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 6.44
$ 3.85
Stock
11,844
12
Authorized Distributors
6
2
Mount
Chassis Mount, Stud
Chassis Mount, Stud
Case/Package
-
-
Forward Voltage
1.35 V
1.35 V
Reverse Voltage (DC)
-
-
Average Rectified Current
12 A
12 A
Max Reverse Leakage Current
-
-
Reverse Recovery Time
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2011-03-15
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

DIODE; 12A IF; 100V; 2.0C/W; 230 A @ 50 HZ, 240 A @ 60 HZ IFMS; 2.5MA IR; -65C
DIODE; 12A IF; 150V; 2.0C/W; 230 A @ 50 HZ, 240 A @ 60 HZ IFMS; 2.25MA IR
DIODE, RECTIFIER, MEDIUM, VR 50V, IF 12A, PKG DO-203AA (DO-4),CONFIG COMMON CATHODE
Diodes Inc.S3BB-13-F
Rectifier Diode Switching 100V 3A 2-Pin SMB T/R / DIODE GEN PURP 100V 3A SMB
Diodes Inc.S3MB-13-F
Rectifier Standard Recovery Gpp Smb 3.0A 1000V Rohs 3K Rohs Compliant: Yes
Diodes Inc.RS3M-13-F
RS3M Series 1000 V 3 A Surface Mount Fast Recovery Rectifier - DO-214AB

Descriptions

Descriptions of Vishay VS-1N1202A provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 12A, 200V V(RRM), Silicon, DO-203AA
VS-1N1202A, THREAD MOUNT DIODE, STUD CATHODE, 200V 12A, 2-PIN DO-203AA
Diode Switching 200V 12A 2-Pin DO-4
200V 285A 2mA 12A DO-203AA,DO-4 , 12.69mm*11mm*31.8mm
DIODE GEN PURP 200V 12A DO203AA
Standard Diode, 12A, 200V, Do-203Aa; Tensión Inversa Repetitiva Vrrm, Máx.:200V; Corriente Directa If(Av):12A; Tensión Directa Vf Máx.:1.35V; Configuración Módulo De Diodo:-; Tipo De Empaquetado:Individual; Corriente Directa If:12A |Vishay VS-1N1202A
STANDARD DIODE, 12A, 200V, DO-203AA; Dio; STANDARD DIODE, 12A, 200V, DO-203AA; Diode Type:Standard Recovery; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:200V; Forward Current If(AV):12A; Forward Voltage VF Max:1.35V; Forward Surge Current Ifsm Max:240A

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • VS1N1202A