Vishay 1N1206A

Diode; 12A If; 600V; 2.0C/W; 230 A @ 50 Hz, 240 A @ 60 Hz Ifms; 1.0MA Ir; -65C
Production

Submit Request for Quote

Unfortunately we do not know of any distributors for 1N1206A. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 1N1206A.

IHS

Datasheet6 pages12 years ago
Datasheet4 pages28 years ago

Future Electronics

element14

iiiC

RS (Formerly Allied Electronics)

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1984-09-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

DIODE, RECTIFIER, MEDIUM, VR 600V, IF 12A, PKG DO-203AA (DO-4),CONFIG COMMON CATHODE
DIODE; 12A IF; 100V; 2.0C/W; 230 A @ 50 HZ, 240 A @ 60 HZ IFMS; 2.5MA IR; -65C
Rectifier Diode, 1 Phase, 1 Element, 12A, 200V V(RRM), Silicon, DO-203AA
Diodes Inc.S3BB-13-F
Rectifier Diode Switching 100V 3A 2-Pin SMB T/R / DIODE GEN PURP 100V 3A SMB
Diodes Inc.S3MB-13-F
Rectifier Standard Recovery Gpp Smb 3.0A 1000V Rohs 3K Rohs Compliant: Yes
Diodes Inc.RS3M-13-F
RS3M Series 1000 V 3 A Surface Mount Fast Recovery Rectifier - DO-214AB

Descriptions

Descriptions of Vishay 1N1206A provided by its distributors.

DIODE; 12A IF; 600V; 2.0C/W; 230 A @ 50 HZ, 240 A @ 60 HZ IFMS; 1.0MA IR; -65C
Rectifier Diode, 1 Phase, 1 Element, 12A, 600V V(RRM), Silicon, DO-203AA
1N1 A Series 600 V 12 A Stud Mount Medium Power Silicon Rectifier Diode - DO-4
; Repetitive Reverse Voltage Max, Vrrm:600V; Forward Current, If(AV):12A; Forward Surge Current Max, Ifsm:240A; Forward Voltage Max, VF:1.35V; Package/Case:DO-203AA; Current Rating:12A; Forward Current:12A ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric