Vishay 199D476X96R3D1V1E3

Tantalum Capacitor, 47 uF, 6.3 V, ± 10%, 2.54 mm, -55 °C, 125 °C, Radial Leaded
$ 1.116
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 199D476X96R3D1V1E3.

IHS

Datasheet8 pages3 years ago

element14 APAC

Newark

Inventory History

3 month trend:
-8.29%

Alternate Parts

Price @ 1000
$ 1.116
$ 1.15
Stock
3,636
2,746
Authorized Distributors
6
4
Capacitance
47 µF
47 µF
Mount
Through Hole
-
Case/Package
Dipped
Dipped
Voltage Rating (DC)
6.3 V
6.3 V
Tolerance
10 %
10 %
ESR (Equivalent Series Resistance)
-
-
Leakage Current
2.9 µA
2.9 µA
Dissipation Factor
8 %
8 %

Supply Chain

Country of OriginIsrael
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-06-08
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

KYOCERA AVXTAP476K006SCS
Cap Tant Solid 47uF 6.3V 10% (6 X 10mm) Radial 2.5mm 2 Ohm 125°C Bulk
KYOCERA AVXTAP476K006SRW
Cap Tant Solid 47uF 6.3V 10% (6 X 10mm) Radial 2.5mm 2 Ohm 125°C T/R
Yageo GroupT350F476K006AT
Tantalum Capacitor, Polarized, Tantalum (Dry/Solid), 6V, 10% +Tol, 10% -Tol, 47Uf, Through Hole
Yageo GroupT356F476K006AT
Tantalum Capacitor, Polarized, Tantalum (Dry/Solid), 6V, 10% +Tol, 10% -Tol, 47Uf, Through Hole
Yageo GroupT350F476K006AS
Cap Tant Solid 47uF 6.3V 10% (6 X 9.9mm) Radial 2.54mm 125C Bulk
KYOCERA AVXTAP476M006SCS
Cap Tant Solid 47uF 6.3V 20% (6 X 10mm) Radial 2.5mm 2 Ohm 125°C Bulk

Descriptions

Descriptions of Vishay 199D476X96R3D1V1E3 provided by its distributors.

Tantalum Capacitor, 47 uF, 6.3 V, ± 10%, 2.54 mm, -55 °C, 125 °C, Radial Leaded
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 47uF, Through Hole Mount
199D Series 47 uF ±10 % 6.3 V LS=2.54mm Radial Electrolyte Tantalum Capacitor
CAPACITOR TANT, 47UF, 6.3V, RADIAL; Capacitance:47µF; Capacitance Tolerance:± 10%; Voltage Rating:6.3V; Capacitor Terminals:Radial Leaded; Lead Spacing:2.54mm; Operating Temperature Range:-55°C to +85°C

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric