Yageo Group T350F476K006AS

Cap Tant Solid 47uF 6.3V 10% (6 X 9.9mm) Radial 2.54mm 125C Bulk
$ 2.574
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T350F476K006AS.

IHS

Datasheet14 pages3 years ago

Master Electronics

Sierra IC

Inventory History

3 month trend:
-1.51%

Alternate Parts

Price @ 1000
$ 2.574
$ 2.49
$ 2.49
Stock
17,584
31,502
31,502
Authorized Distributors
4
6
6
Capacitance
47 µF
47 µF
47 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Dipped
Dipped
Dipped
Voltage Rating (DC)
6 V
6 V
6 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
2 Ω
2 Ω
2 Ω
Leakage Current
2.3 µA
2.3 µA
2.3 µA
Dissipation Factor
6 %
6 %
6 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-05-01
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Yageo GroupT356F476K006AT
Tantalum Capacitor, Polarized, Tantalum (Dry/Solid), 6V, 10% +Tol, 10% -Tol, 47Uf, Through Hole
Yageo GroupT356F476K006AS
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 47uF, Through Hole Mount
KYOCERA AVXTAP476K006SCS
Cap Tant Solid 47uF 6.3V 10% (6 X 10mm) Radial 2.5mm 2 Ohm 125°C Bulk
KYOCERA AVXTAP476K006SRW
Cap Tant Solid 47uF 6.3V 10% (6 X 10mm) Radial 2.5mm 2 Ohm 125°C T/R
KYOCERA AVXTAP476M006SCS
Cap Tant Solid 47uF 6.3V 20% (6 X 10mm) Radial 2.5mm 2 Ohm 125°C Bulk
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 47uF, Through Hole Mount

Descriptions

Descriptions of Yageo Group T350F476K006AS provided by its distributors.

Cap Tant Solid 47uF 6.3V 10% (6 X 9.9mm) Radial 2.54mm 125C Bulk
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 47uF, Through Hole Mount
Radial Disc T350UltraDip II 6V 47muF ±10% 0.236Dia 6.00mm
47μF ±10% 6.3V 2Ω, Through Hole, 6mm × 9.9mm × 9.9mm
T350F476K006AS, YAGEO / KEMET ELECTRONICS

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.