What’s new: Find the right parts faster with our redesigned experience

Learn more

KYOCERA AVX TAP476K006SCS

Cap Tant Solid 47uF 6.3V 10% (6 X 10mm) Radial 2.5mm 2 Ohm 125°C Bulk
$ 0.529
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TAP476K006SCS.

Newark

Datasheet5 pages4 years ago
Datasheet4 pages10 years ago
Datasheet3 pages12 years ago
Datasheet7 pages19 years ago

Farnell

Future Electronics

TME

_legacy Avnet

Inventory History

3 month trend:
-5.75%

CAD Models

Download KYOCERA AVX TAP476K006SCS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.529
$ 0.499
Stock
16,549
9,822
Authorized Distributors
6
6
Capacitance
47 µF
47 µF
Mount
PCB, Through Hole
Through Hole
Case/Package
Dipped
Dipped
Voltage Rating (DC)
6.3 V
6.3 V
Tolerance
10 %
10 %
ESR (Equivalent Series Resistance)
2 Ω
2 Ω
Leakage Current
2.4 µA
2.4 µA
Dissipation Factor
8 %
8 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.40
Introduction Date1999-10-19
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

KYOCERA AVXTAP476M006SCS
Cap Tant Solid 47uF 6.3V 20% (6 X 10mm) Radial 2.5mm 2 Ohm 125°C Bulk
Yageo GroupT350F476K006AT
Tantalum Capacitor, Polarized, Tantalum (Dry/Solid), 6V, 10% +Tol, 10% -Tol, 47Uf, Through Hole
Yageo GroupT356F476K006AT
Tantalum Capacitor, Polarized, Tantalum (Dry/Solid), 6V, 10% +Tol, 10% -Tol, 47Uf, Through Hole
KYOCERA AVXTAP476M006SRW
Cap Tant Solid 47uF 6.3V 20% (6 X 10mm) Radial 2.5mm 2 Ohm 125°C T/R
Yageo GroupT491B476K006AT
47UF SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 6.3 V DC +/-10%, T491 SERIES
KYOCERA AVXTAJB476K006RNJ
Cap Tant Solid 47uF 6.3V B CASE 10% (3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 2 Ohm 125C T/R

Descriptions

Descriptions of KYOCERA AVX TAP476K006SCS provided by its distributors.

Cap Tant Solid 47uF 6.3V 10% (6 X 10mm) Radial 2.5mm 2 Ohm 125°C Bulk
TAP Series 47 uF ±10 % 6.3V Radial Solid Resin Dipped Tantalum Capacitor
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 47uF, Through Hole Mount
TANTALUM CAPACITOR, 47UF, 6.3V, 2 OHM, 0.1, RADIAL
CAPACITOR, 47 UF, 6.3 VDC @ 85 C, 8 V @ 85 C, +/- 10, F, RADIAL LEADED, -55 C

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX