Yageo Group T356F476K006AT

Tantalum Capacitor, Polarized, Tantalum (Dry/Solid), 6V, 10% +Tol, 10% -Tol, 47Uf, Through Hole
$ 2.35
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T356F476K006AT.

IHS

Datasheet14 pages3 years ago

Newark

Master Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.22%

Alternate Parts

Price @ 1000
$ 2.35
$ 2.539
$ 2.539
Stock
24,489
11,308
11,308
Authorized Distributors
4
3
3
Capacitance
47 µF
47 µF
47 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Dipped
Dipped
Dipped
Voltage Rating (DC)
6 V
6 V
6 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
2 Ω
2 Ω
2 Ω
Leakage Current
2.3 µA
2.3 µA
2.3 µA
Dissipation Factor
6 %
6 %
6 %

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-05-17
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Yageo GroupT350F476K006AT
Tantalum Capacitor, Polarized, Tantalum (Dry/Solid), 6V, 10% +Tol, 10% -Tol, 47Uf, Through Hole
Yageo GroupT350F476K006AS
Cap Tant Solid 47uF 6.3V 10% (6 X 9.9mm) Radial 2.54mm 125C Bulk
KYOCERA AVXTAP476K006SCS
Cap Tant Solid 47uF 6.3V 10% (6 X 10mm) Radial 2.5mm 2 Ohm 125°C Bulk
KYOCERA AVXTAP476K006SRW
Cap Tant Solid 47uF 6.3V 10% (6 X 10mm) Radial 2.5mm 2 Ohm 125°C T/R
KYOCERA AVXTAP476M006SCS
Cap Tant Solid 47uF 6.3V 20% (6 X 10mm) Radial 2.5mm 2 Ohm 125°C Bulk
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 47uF, Through Hole Mount

Descriptions

Descriptions of Yageo Group T356F476K006AT provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum (Dry/Solid), 6V, 10% +Tol, 10% -Tol, 47Uf, Through Hole
Cap Tant Solid 47uF 6.3V 10%( 6 X 11.2mm) Radial 5.08mm 125C Bulk
CAPACITOR, CASE F, 47UF, 6.3V, 5MMP; Capacitor Application:Solid; Capacitance:47µF; Capacitance Tolerance:± 10%; Voltage Rating:6.3V; ESR:2ohm; Capacitor Case Style:Radial; Lead Spacing:5.08mm; SVHC:No SVHC (15-Dec-2010); Capacitor Dielectric Type:Tantalum; Body Diameter:6mm; External Length / Height:11.2mm; Leakage Current:2.3µA; No. of Pins:2; Package / Case:Radial; Terminal Type:Radial Leaded; Termination Type:Radial Leaded; Tolerance +:10%; Tolerance -:10%; Voltage Rating VDC:6.3V

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • T356F476K006AT.