Vishay 199D476X9035F6V1E3

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 47uF, Through Hole Mount
$ 11.46
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 199D476X9035F6V1E3.

IHS

Datasheet8 pages3 years ago

Farnell

Newark

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-22.47%

Alternate Parts

Price @ 1000
$ 11.46
$ 13.436
$ 13.436
Stock
21,436
4,403
4,403
Authorized Distributors
6
4
4
Capacitance
47 µF
47 µF
47 µF
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
Dipped
Radial
Radial
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
-
-
-
Leakage Current
7 µA
7 µA
7 µA
Dissipation Factor
8 %
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Yageo GroupT356K476K025AT
47UF SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 25 V DC +/-10%, T356 SERIES
KYOCERA AVXTAP476K035CCS
Capacitor Tantalum Solid 47uF 35V 10% (9 X 16mm) Radial 5mm 0.8 Ohm 125C Bulk
KYOCERA AVXTAP476K025CCS
TAP Series 47 uF ±10 % 25 V Radial Solid Resin Dipped Tantalum Capacitor
Yageo GroupT354M476K035AT
Tantalum Capacitor, Polarized, Tantalum (Dry/Solid), 35V, 10% +Tol, 10% -Tol, 47Uf, Surface Mount
KYOCERA AVXTAP476K035HSB
Cap Tant Solid 47uF 35V 10% (9 X 16mm) Radial 6.35mm 0.8 Ohm 125°C Bulk
Yageo GroupT350K476K025AT
47UF SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 25 V DC +/-10%, T350 SERIES

Descriptions

Descriptions of Vishay 199D476X9035F6V1E3 provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 47uF, Through Hole Mount
CAPACITOR, TANTALUM, CAP 47 UF, TOL 10%, VOL-RTG 35 VDC, RADIAL, CASE F
199D Series 47 uF ±10 % 35V LS=5.08mm Radial Electrolyte Tantalum Capacitor
TANTALUM CAPACITOR, 47UF, 35V, RADIAL 10
Tantalum Capacitor, 47Uf, 35V, Radial 10%; Capacitance:47Μf; Voltage(Dc):35V; Capacitance Tolerance:± 10%; Capacitor Terminals:Pc Pin; Lead Spacing:5.08Mm; Esr:-; Failure Rate:-; Ripple Current:-; Product Diameter:9.6Mm Rohs Compliant: Yes |Vishay 199D476X9035F6V1E3.

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • 199D476X9035F6V1E3.