KYOCERA AVX TAP476K035CCS

Capacitor Tantalum Solid 47uF 35V 10% (9 X 16mm) Radial 5mm 0.8 Ohm 125C Bulk
$ 3.6
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TAP476K035CCS.

Amar Radio Corporation

Datasheet5 pages4 years ago

TME

Farnell

Newark

_legacy Avnet

Inventory History

3 month trend:
+25.98%

CAD Models

Download KYOCERA AVX TAP476K035CCS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.6
$ 2.723
$ 2.723
Stock
66,671
86,871
86,871
Authorized Distributors
6
6
6
Capacitance
47 µF
47 µF
47 µF
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
Dipped
Dipped
Dipped
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
800 mΩ
800 mΩ
800 mΩ
Leakage Current
10 µA
10 µA
10 µA
Dissipation Factor
8 %
8 %
8 %

Supply Chain

Country of OriginEl Salvador
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.40
Introduction Date1999-10-19
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Yageo GroupT354M476K035AT
Tantalum Capacitor, Polarized, Tantalum (Dry/Solid), 35V, 10% +Tol, 10% -Tol, 47Uf, Surface Mount
Yageo GroupT350M476K035AT
Cap Tant Solid 47uF 35V 10%( 10.2 X 17mm) Radial 5.08mm 125C Bulk
Yageo GroupT356M476K035AT
47UF SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 35 V DC +/-10%, T356 SERIES
KYOCERA AVXTAP476K025CCS
TAP Series 47 uF ±10 % 25 V Radial Solid Resin Dipped Tantalum Capacitor
KYOCERA AVXTAP476K025SCS
Cap Tant Solid 47uF 25V 10% (9 X 13mm) Radial 2.5mm 1 Ohm 125°C Bulk
KYOCERA AVXTAP476K025CRW
TAP Series 47 uF ±10% 25 V Radial Solid Resin Dipped Tantalum Capacitor

Descriptions

Descriptions of KYOCERA AVX TAP476K035CCS provided by its distributors.

Capacitor Tantalum Solid 47uF 35V 10% (9 X 16mm) Radial 5mm 0.8 Ohm 125C Bulk
CAPACITOR, TANTALUM, 47 UF, 35 V @ 85 C, 46 V @ 85 C, +/- 10, N, RADIAL LEADED
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 47uF, Through Hole Mount
Capacitor/Tantalum 47UF 35V 10%,Radial,ESR:800mOhm,5mm Bulk
TANTALUM CAPACITOR, 47UF, 35V, 0.8 OHM, 0.1, RADIAL; Capacitance:47µF; Voltage(DC):35V; Capacitance Tolerance:± 10%; Lead Spacing:5mm; ESR:0.8ohm; Product Range:TAP Series; Operating Temperature Min:-55°C RoHS Compliant: Yes

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • TAP476K035CCS.