KYOCERA AVX TAP476K035HSB

Cap Tant Solid 47uF 35V 10% (9 X 16mm) Radial 6.35mm 0.8 Ohm 125°C Bulk
$ 4.015
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TAP476K035HSB.

Newark

Datasheet5 pages4 years ago
Datasheet4 pages10 years ago

_legacy Avnet

Future Electronics

DigiKey

Inventory History

3 month trend:
-11.19%

Alternate Parts

Price @ 1000
$ 4.015
$ 3.6
$ 3.6
Stock
72,710
66,671
66,671
Authorized Distributors
6
6
6
Capacitance
47 µF
47 µF
47 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Dipped
Dipped
Dipped
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
800 mΩ
800 mΩ
800 mΩ
Leakage Current
10 µA
10 µA
10 µA
Dissipation Factor
8 %
8 %
8 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.40
Introduction Date2002-09-25
Lifecycle StatusNRND (Last Updated: 3 months ago)

Related Parts

Yageo GroupT354M476K035AT
Tantalum Capacitor, Polarized, Tantalum (Dry/Solid), 35V, 10% +Tol, 10% -Tol, 47Uf, Surface Mount
Yageo GroupT350M476K035AT
Cap Tant Solid 47uF 35V 10%( 10.2 X 17mm) Radial 5.08mm 125C Bulk
Yageo GroupT356M476K035AT
47UF SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 35 V DC +/-10%, T356 SERIES
KYOCERA AVXTAP476K025CCS
TAP Series 47 uF ±10 % 25 V Radial Solid Resin Dipped Tantalum Capacitor
KYOCERA AVXTAP476K025SCS
Cap Tant Solid 47uF 25V 10% (9 X 13mm) Radial 2.5mm 1 Ohm 125°C Bulk
KYOCERA AVXTAP476K025CRW
TAP Series 47 uF ±10% 25 V Radial Solid Resin Dipped Tantalum Capacitor

Descriptions

Descriptions of KYOCERA AVX TAP476K035HSB provided by its distributors.

Cap Tant Solid 47uF 35V 10% (9 X 16mm) Radial 6.35mm 0.8 Ohm 125°C Bulk
TAP Series 47 uF ±10 % 35V Radial Solid Resin Dipped Tantalum Capacitor
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 47uF, Through Hole Mount
47¦ÌF 1000h@ 85¡ãC ¡À10% 35V 800m¦¸ 9mm*16mm*16mm
Radial TAP 35V 47muF ±10% 0.354Dia 9.00mm

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX