Yageo Group T354M476K035AT

Tantalum Capacitor, Polarized, Tantalum (Dry/Solid), 35V, 10% +Tol, 10% -Tol, 47Uf, Surface Mount
$ 20.67
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T354M476K035AT.

IHS

Datasheet14 pages2 years ago

Newark

Farnell

Master Electronics

element14 APAC

Inventory History

3 month trend:
+0.63%

Alternate Parts

Price @ 1000
$ 20.67
$ 17.49
$ 17.49
Stock
94,640
102,829
102,829
Authorized Distributors
6
6
6
Capacitance
47 µF
47 µF
47 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
Dipped
Dipped
Dipped
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
800 mΩ
800 mΩ
800 mΩ
Leakage Current
10 µA
10 µA
10 µA
Dissipation Factor
8 %
6 %
6 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-05-17
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

KYOCERA AVXTAP476K035CCS
Capacitor Tantalum Solid 47uF 35V 10% (9 X 16mm) Radial 5mm 0.8 Ohm 125C Bulk
KYOCERA AVXTAP476K035HSB
Cap Tant Solid 47uF 35V 10% (9 X 16mm) Radial 6.35mm 0.8 Ohm 125°C Bulk
KYOCERA AVXTAP476K035CRW
TAP Series 47 uF ±10% 35 V Radial Solid Resin Dipped Tantalum Capacitor
Yageo GroupT350M476K035AT
Cap Tant Solid 47uF 35V 10%( 10.2 X 17mm) Radial 5.08mm 125C Bulk
Yageo GroupT356M476K035AT
47UF SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 35 V DC +/-10%, T356 SERIES
Yageo GroupT356M476K035AS
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 47uF, Through Hole Mount

Descriptions

Descriptions of Yageo Group T354M476K035AT provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum (Dry/Solid), 35V, 10% +Tol, 10% -Tol, 47Uf, Surface Mount
TANTALUM CAPACITOR, 47UF, 35V, 0.8 OHM, 0.1, RADIAL; Capacitance: 47µF; Voltage Rating: 35V; Product Range: T354 Series; Capacitance Tolerance: ± 10%; Capacitor Terminals: Radial Leaded; Lead Spacing: 6.35mm; ESR: 0.8ohm; No. of Pins: 2Pins
Tantalum Capacitor, 47Uf, 35V, 0.8 Ohm, 0.1, Radial; Rango De Producto:Serie T354; Capacidad:47Μf; Tolerancia, Capacitancia:± 10%; Tensión Nominal:35V; Terminales Del Condensador:Conexión Radial; Espaciado De Cable:6.35Mm |Kemet T354M476K035AT

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.