Vishay 199D107X9020F6V1

Capacitor, Tantalum; 100uF; 199D Series; Radial; Case F; +/-10%; 20V; 26VDC; 0.2In.; 7mu
$ 8.346
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 199D107X9020F6V1.

IHS

Datasheet8 pages3 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 8.346
$ 8.431
$ 8.431
Stock
4,218
651
651
Authorized Distributors
6
6
6
Capacitance
100 µF
100 µF
100 µF
Mount
-
PCB, Through Hole
PCB, Through Hole
Case/Package
Dipped
Dipped
Dipped
Voltage Rating (DC)
20 V
20 V
20 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
-
-
-
Leakage Current
7 µA
7 µA
7 µA
Dissipation Factor
10 %
10 %
10 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

KYOCERA AVXTAP107K016CCS
Cap Tant Solid 100uF 16V 10% (9 X 16mm) Radial 5mm 0.8 Ohm 125°C Bulk
KYOCERA AVXTAP107K020CCS
Cap Tant Solid 100uF 20V 10% (9 X 16mm) Radial 5mm 0.6 Ohm 125°C Bulk
KYOCERA AVXTAP107K020CRW
Cap Tant Solid 100uF 20V 10% (9 X 16mm) Radial 5mm 0.6 Ohm 125°C T/R
Yageo GroupT356M107K020AT
100UF SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 20 V DC +/-10%, T356 SERIES
Yageo GroupT350M107K020AT
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 100uF, Through Hole Mount
Yageo GroupT350L107K016AT
Cap Tant Solid 100uF 16V 10%( 8.9 X 16mm) Radial 5.08mm 125C Bulk

Descriptions

Descriptions of Vishay 199D107X9020F6V1 provided by its distributors.

Capacitor, Tantalum; 100uF; 199D Series; Radial; Case F; +/-10%; 20V; 26VDC; 0.2In.; 7mu
Cap Tant Solid 100uF 20V 10% (9.6 X 19mm) Radial 5.08mm 125C Bulk
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 100uF, Through Hole Mount
100¦ÌF 1000h@ 85¡ãC ¡À10% 20V 19mm*19mm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric