Yageo Group T356M107K020AT

100UF Solid MNO2 Tantalum Electrolytic Capacitor, 20 V DC +/-10%, T356 Series
$ 16.836
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T356M107K020AT.

Newark

Datasheet13 pages22 years ago
Datasheet1 page8 years ago

Farnell

Master Electronics

Electro Sonic

element14 APAC

Inventory History

3 month trend:
-36.85%

CAD Models

Download Yageo Group T356M107K020AT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 16.836
$ 22.8
$ 22.8
Stock
82,894
60,061
60,061
Authorized Distributors
6
6
6
Capacitance
100 µF
100 µF
100 µF
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
Dipped
Dipped
Dipped
Voltage Rating (DC)
20 V
20 V
20 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
600 mΩ
600 mΩ
600 mΩ
Leakage Current
4.3 µA
4.3 µA
4.3 µA
Dissipation Factor
8 %
8 %
8 %

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-05-17
Lifecycle StatusNRND (Last Updated: 3 months ago)

Related Parts

Yageo GroupT350M107K020AT
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 100uF, Through Hole Mount
Yageo GroupT353M107K020AT
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 100uF, Through Hole Mount
Yageo GroupT350M107K020AS
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 100uF, Through Hole Mount
KYOCERA AVXTAP107K020CCS
Cap Tant Solid 100uF 20V 10% (9 X 16mm) Radial 5mm 0.6 Ohm 125°C Bulk
KYOCERA AVXTAP107K020CRW
Cap Tant Solid 100uF 20V 10% (9 X 16mm) Radial 5mm 0.6 Ohm 125°C T/R
KYOCERA AVXTAP107K020FCS
Cap Tant Solid 100uF 20V 10% (9 X 19.8mm) Radial 5mm 0.6 Ohm 125°C Bulk

Descriptions

Descriptions of Yageo Group T356M107K020AT provided by its distributors.

100UF SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 20 V DC +/-10%, T356 SERIES
Cap Tant Solid 100uF 20V 10% (10.2 X 18.8mm) Radial 5.08mm 125°C Bulk
Avnet Japan
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 100uF, Through Hole Mount
Tantalum Capacitors - Solid Leaded 20V 100Uf 10% Ls=5.08Mm
Tantalum Capacitor, 100Uf, 20V, 0.6 Ohm, 0.1, Radial; Rango De Producto:Serie T356; Capacidad:100Μf; Tolerancia, Capacitancia:± 10%; Tensión Nominal:20V; Terminales Del Condensador:Conexión Radial; Espaciado De Cable:5.08Mm |Kemet T356M107K020AT

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • T356M107K020AT.
  • T356M107K020AT..