Yageo Group T350M107K020AT

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 100uF, Through Hole Mount
$ 17.014
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T350M107K020AT.

Newark

Datasheet13 pages22 years ago

Farnell

Master Electronics

element14 APAC

Electro Sonic

Inventory History

3 month trend:
+9.47%

Alternate Parts

Price @ 1000
$ 17.014
$ 19.019
Stock
59,265
53,329
Authorized Distributors
6
3
Capacitance
100 µF
100 µF
Mount
PCB, Through Hole
Through Hole
Case/Package
Dipped
Dipped
Voltage Rating (DC)
20 V
20 V
Tolerance
10 %
10 %
ESR (Equivalent Series Resistance)
600 mΩ
600 mΩ
Leakage Current
10 µA
10 µA
Dissipation Factor
8 %
8 %

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-05-17
Lifecycle StatusNRND (Last Updated: 3 months ago)

Related Parts

Yageo GroupT356M107K020AT
100UF SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 20 V DC +/-10%, T356 SERIES
Yageo GroupT353M107K020AT
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 100uF, Through Hole Mount
Yageo GroupT354M107K020AT
Tantalum Capacitor, Polarized, Tantalum (Dry/Solid), 20V, 10% +Tol, 10% -Tol, 100Uf, Through Hole
KYOCERA AVXTAP107K020CCS
Cap Tant Solid 100uF 20V 10% (9 X 16mm) Radial 5mm 0.6 Ohm 125°C Bulk
KYOCERA AVXTAP107K020CRW
Cap Tant Solid 100uF 20V 10% (9 X 16mm) Radial 5mm 0.6 Ohm 125°C T/R
KYOCERA AVXTAP107K020FCS
Cap Tant Solid 100uF 20V 10% (9 X 19.8mm) Radial 5mm 0.6 Ohm 125°C Bulk

Descriptions

Descriptions of Yageo Group T350M107K020AT provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 100uF, Through Hole Mount
CAPACITOR, TANTALUM, CAP 100.UF, TOL 10%, RADIAL, 20V
Tantalum Capacitors-Solid Leaded 20volts 100uF
CAP, TANTALUM, 100UF, 20VDC, RADIAL;
TANTALUM CAPACITOR, POLARIZED, T
Radial Disc T350UltraDip II 20V 100muF ±10% 0.402Dia 10.20mm
Tantalum Capacitor, 100Uf, 20V, 0.6 Ohm, 0.1, Radial; Capacitance:100Μf; Voltage(Dc):20V; Capacitance Tolerance:± 10%; Capacitor Terminals:Pc Pin; Lead Spacing:5Mm; Esr:0.6Ohm; Failure Rate:-; Ripple Current:-; Product Length:- Rohs Compliant: Yes |Kemet T350M107K020AT
100¦ÌF ¡À10% 20V 600m¦¸ 10.2mm*17mm*17mm

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.