Vishay 173D475X9015V

Cap Tant Solid 4.7uF 15V 10% (2.79 X 7.37mm) Axial 125°C Ammo Pack
$ 0.913
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 173D475X9015V.

IHS

Datasheet10 pages3 years ago

Alternate Parts

Price @ 1000
$ 0.913
$ 2.256
$ 2.256
Stock
1
50,627
50,627
Authorized Distributors
2
4
4
Capacitance
4.7 µF
4.7 µF
4.7 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Axial
Axial
Axial
Voltage Rating (DC)
15 V
15 V
15 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
-
5 Ω
5 Ω
Leakage Current
600 nA
600 nA
600 nA
Dissipation Factor
4 %
4 %
4 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Yageo GroupT322B475K015AS
Cap Tant Solid 4.7uF 15V 10%( 2.79 X 7.37mm) Axial 125C Bulk
Yageo GroupT322B475K020AS
Cap Tant Solid 4.7uF 20V 10% (2.79 X 7.37mm) Axial 125C Bulk
Cap Tant Solid 4.7uF 25V 20% (4.57 X 8.76mm) Axial 125°C Ammo Pack
Cornell DubilierTAC475K015P02
Cap Tant Solid 4.7uF 15V 10% (2.79 X 7.37mm) Axial 125°C T/R
KYOCERA AVXTARR475K020
CAP TANT 4.7UF 20V 10% AXIAL

Descriptions

Descriptions of Vishay 173D475X9015V provided by its distributors.

Cap Tant Solid 4.7uF 15V 10% (2.79 X 7.37mm) Axial 125°C Ammo Pack
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount
Capacitor,4.7Uf,15Vdc,10-% Tol,10+% Tol |Vishay 173D475X9015V
CAP TANT 4.7UF 10% 15V AXIAL

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric