Vishay 173D474X0050V

Cap Tant Solid 0.47uF 50V 20% (2.79 X 7.37mm) Axial 125°C Ammo Pack
$ 1.272
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 173D474X0050V.

IHS

Datasheet10 pages3 years ago

Future Electronics

_legacy Avnet

Alternate Parts

Price @ 1000
$ 1.272
$ 2.805
$ 2.805
Stock
1
1,687
1,687
Authorized Distributors
2
5
5
Capacitance
470 nF
470 nF
470 nF
Mount
Through Hole
-
-
Case/Package
Molded
Molded
Molded
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
13 Ω
13 Ω
Leakage Current
500 nA
1 µA
1 µA
Dissipation Factor
3 %
3 %
3 %

Supply Chain

Country of OriginIsrael
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2001-01-15
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Yageo GroupT322A474K035AT
Tantalum Capacitor, Polarized, Tantalum (Dry/Solid), 35V, 10% +Tol, 10% -Tol, 0.47Uf, Through Hole
Cap Tant Solid 0.47uF 50V 10% (2.79 X 7.37mm) Axial 125°C Ammo Pack
Cap Tant Solid 0.47uF 35V 10% (2.41 X 6.6mm) Axial 125C Automotive T/R
Capacitor, Molded Electrolyte; 0.47uF; Tantalex; Tantalum; Axial; Case U; 35WVDC; 46V
Yageo GroupT350A474M035AT
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount
Yageo GroupT350A474K035AT
Cap Tant Solid 0.47uF 35V 10% (4.5 X 7.1mm) Radial 2.54mm 125C Bulk

Descriptions

Descriptions of Vishay 173D474X0050V provided by its distributors.

Cap Tant Solid 0.47uF 50V 20% (2.79 X 7.37mm) Axial 125°C Ammo Pack
173D Series 0.47 uF ±20 % 50 V Axial Solid Electrolyte Tantalum Capacitor
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount
Capacitor,470Nf,50Vdc,20-% Tol,20+% Tol |Vishay 173D474X0050V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric