Vishay 173D474X9035U

Capacitor, Molded Electrolyte; 0.47uF; Tantalex; Tantalum; Axial; Case U; 35WVDC; 46V
$ 0.875
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 173D474X9035U.

IHS

Datasheet10 pages3 years ago

Newark

element14 APAC

Arrow Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.875
$ 1.873
$ 1.873
Stock
9,139
507
507
Authorized Distributors
3
6
6
Capacitance
470 nF
470 nF
470 nF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Molded
Molded
Molded
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
-
13 Ω
13 Ω
Leakage Current
500 nA
1 µA
1 µA
Dissipation Factor
3 %
3 %
3 %

Supply Chain

Country of OriginIsrael
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2001-01-15
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Yageo GroupT322A474K035AT
Tantalum Capacitor, Polarized, Tantalum (Dry/Solid), 35V, 10% +Tol, 10% -Tol, 0.47Uf, Through Hole
Yageo GroupT322A474K025AT
Cap Tant Solid 0.47uF 25V 10%( 2.41 X 6.6mm) Axial 125C Bulk
Yageo GroupT322A474K025AS
Cap Tant Solid 0.47uF 25V 10% (2.41 X 6.6mm) Axial 125C Bulk
KYOCERA AVXTAP474K035SCS
Cap Tant Solid 0.47uF 35V 10% (4.5 X 7mm) Radial 2.5mm 13 Ohm 125°C Bulk
KYOCERA AVXTAP474K035SRW
Cap Tant Solid 0.47uF 35V 10% (4.5 X 7mm) Radial 2.5mm 13 Ohm 125°C T/R
KYOCERA AVXTAP474K035CCS
Cap Tant Solid 0.47uF 35V 10% (4.5 X 8.5mm) Radial 5mm 13 Ohm 125°C Bulk

Descriptions

Descriptions of Vishay 173D474X9035U provided by its distributors.

Capacitor, Molded Electrolyte; 0.47uF; Tantalex; Tantalum; Axial; Case U; 35WVDC; 46V
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount
Cap 0.47uF 35VDC 10% 2.41 X 6.6mm AXL Ammo Pack
CAPACITOR TANT, 0.47UF, 35V, AXIAL 10%
470nF ¡À10% 35V ,D2.4xL6.6mm 6.6mm*6.6mm
CAPACITOR TANT 0.47UF, 35V, AXIAL; Capacitance:0.47µF; Capacitance Tolerance:± 10%; Voltage Rating:35V; Capacitor Terminals:Axial Leaded; Operating Temperature Range:-55°C to +85°C; Capacitor Mounting:Through Hole

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric