Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Yageo Group T322A474K035AT

Tantalum Capacitor, Polarized, Tantalum (Dry/Solid), 35V, 10% +Tol, 10% -Tol, 0.47Uf, Through Hole
$ 2.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T322A474K035AT.

IHS

Datasheet14 pages3 years ago

Electro Sonic

Farnell

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-11.16%

Alternate Parts

Price @ 1000
$ 2.06
$ 1.406
$ 1.406
Stock
23,466
39,703
39,703
Authorized Distributors
6
6
6
Capacitance
470 nF
470 nF
470 nF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Molded
Molded
Molded
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
13 Ω
-
-
Leakage Current
1 µA
500 nA
500 nA
Dissipation Factor
3 %
3 %
3 %

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-10-04
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Yageo GroupT350A474K035AT
Cap Tant Solid 0.47uF 35V 10% (4.5 X 7.1mm) Radial 2.54mm 125C Bulk
Yageo GroupT356A474K035AT
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount
Yageo GroupT350A474K035AS
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount
Cap Tant Solid 0.47uF 35V 10% (2.41 X 6.6mm) Axial 125C Automotive T/R
Capacitor, Molded Electrolyte; 0.47uF; Tantalex; Tantalum; Axial; Case U; 35WVDC; 46V
KYOCERA AVXTAP474K035SCS
Cap Tant Solid 0.47uF 35V 10% (4.5 X 7mm) Radial 2.5mm 13 Ohm 125°C Bulk

Descriptions

Descriptions of Yageo Group T322A474K035AT provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum (Dry/Solid), 35V, 10% +Tol, 10% -Tol, 0.47Uf, Through Hole
Cap Tant Solid 0.47uF 35V 10% (2.41 X 6.6mm) Axial 13 Ohm 125C Bulk
CAP, 0.47UF, 35V, TANT, AXIAL; Capacitance:0.47µF; Voltage Rating:35V; Product Range:T322 Series; Capacitance Tolerance:± 10%; Capacitor Terminals:Axial Leaded; Lead Spacing:-; Operating Temperature Min:-55°C; Operating Temperature Max:125°C; ESR:13ohm; SVHC:No SVHC (15-Jan-2019)

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • T322A474K035AT..