Yageo Group T322B474M050AT

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount
$ 2.805
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T322B474M050AT.

IHS

Datasheet14 pages2 years ago

JRH Electronics

Newark

Inventory History

3 month trend:
+75.00%

Alternate Parts

Price @ 1000
$ 2.805
$ 1.267
Stock
1,687
3,879
Authorized Distributors
5
2
Capacitance
470 nF
470 nF
Mount
-
Through Hole
Case/Package
Molded
Axial
Voltage Rating (DC)
50 V
50 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
13 Ω
-
Leakage Current
1 µA
500 nA
Dissipation Factor
3 %
3 %

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-10-04
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Yageo GroupT322B474K050AT
Tantalum Capacitor, Polarized, Tantalum (Dry/Solid), 50V, 10% +Tol, 10% -Tol, 0.47Uf, Through Hole
Yageo GroupT322A474K035AT
Tantalum Capacitor, Polarized, Tantalum (Dry/Solid), 35V, 10% +Tol, 10% -Tol, 0.47Uf, Through Hole
Cap Tant Solid 0.47uF 50V 20% (2.79 X 7.37mm) Axial 125°C Ammo Pack
Cap Tant Solid 0.47uF 50V 10% (2.79 X 7.37mm) Axial 125°C Ammo Pack
Cap Tant Solid 0.47uF 35V 10% (2.41 X 6.6mm) Axial 125C Automotive T/R
Capacitor, Molded Electrolyte; 0.47uF; Tantalex; Tantalum; Axial; Case U; 35WVDC; 46V

Descriptions

Descriptions of Yageo Group T322B474M050AT provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount
Cap Tant Solid 0.47uF 50V 20% (2.79 X 7.37mm) Axial 125C Bulk
Molded TANTALUM CAPACITOR tantalum capacitor 50V 470nF 20%
Tantalum Capacitors - Solid Leaded 50Volts 0.47Uf 20%

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.