Vishay 16CTQ100SPBF

16CTQ Series 100 V 16 A Surface Mount High Frequency Schottky Rectifier - D2PAK
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 16CTQ100SPBF.

IHS

Datasheet6 pages16 years ago

Future Electronics

CAD Models

Download Vishay 16CTQ100SPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.212
$ 1.212
Stock
33,778
93,297
93,297
Authorized Distributors
0
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
D2PAK
TO-263-3
TO-263-3
Forward Voltage
580 mV
880 mV
880 mV
Reverse Voltage (DC)
-
-
-
Average Rectified Current
16 A
8 A
8 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2006-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2018-10-31
LTD Date2019-01-31

Related Parts

MBRB20100 Series 100 V 20 A Schottky Barrier Rectifier Surface Mount - D2PAK-3
STMicroelectronicsSTPS20SM60SG-TR
Rectifier Diode, Single, 60 V, 20 A, 630 mV, 400 A, 150 C
STMicroelectronicsSTPS20M100SG-TR
STPS20M100S Series 100 V 20 A Surface Mount Power Schottky Rectifier - D2PAK
STMicroelectronicsSTPS40150CG-TR
STPS40150C Series 150 V 20 A Surface Mount Power Schottky Rectifier - D2PAK
Diodes Inc.SBR40U300CTB
Schottky Rectifier, 300 V, 40 A, Dual Common Cathode, TO-263 (D2PAK), 3 Pins, 920 mV
Diodes Inc.SBR40U300CTB-13
Schottky Rectifier, 300 V, 40 A, Dual Common Cathode, TO-263 (D2PAK), 3 Pins, 920 mV

Descriptions

Descriptions of Vishay 16CTQ100SPBF provided by its distributors.

16CTQ Series 100 V 16 A Surface Mount High Frequency Schottky Rectifier - D2PAK
Rectifier Diode, Schottky, 1 Phase, 2 Element, 8A, 100V V(RRM), Silicon
Diode Schottky 100V 16A Automotive 3-Pin(2+Tab) D2PAK Tube
DIODE ARRAY SCHOTTKY 100V D2PAK
DIODE, SCHOTTKY, SMD-220, 100V, 16A, CC

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • 16CTQ100SPBF.