STMicroelectronics STPS20M100SG-TR

STPS20M100S Series 100 V 20 A Surface Mount Power Schottky Rectifier - D2PAK
$ 0.611
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STPS20M100SG-TR.

IHS

Datasheet15 pages7 years ago

Upverter

element14 APAC

STMicroelectronics

Future Electronics

Inventory History

3 month trend:
+20.95%

CAD Models

Download STMicroelectronics STPS20M100SG-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Diodes Inc.SBR30A100CTB-13
Rectifier Diode Super Barrier Rectifier 100V 30A 3-Pin(2+Tab) D2PAK T/R
MBRB20100 Series 100 V 20 A Schottky Barrier Rectifier Surface Mount - D2PAK-3
STMicroelectronicsSTPS40170CG-TR
Rectifier Diode Schottky 170V 40A 3-Pin(2+Tab) D2PAK T/R / DIODE ARRAY SCHOTTKY 170V D2PAK
STMicroelectronicsSTPS10H100CG-TR
Rectifier Diode Schottky 100V 10A Automotive 3-Pin(2+Tab) D2PAK T/R
Diode Switching 200V 20A Automotive 3-Pin(2+Tab) D2PAK Tube
STMicroelectronicsSTPS3045CG-TR
STPS3045CG Series 45 V 15 A Surface Mount Power Schottky Rectifier - D2PAK

Descriptions

Descriptions of STMicroelectronics STPS20M100SG-TR provided by its distributors.

STPS20M100S Series 100 V 20 A Surface Mount Power Schottky Rectifier - D2PAK
Rectifier Diode, Schottky, 1 Phase, 1 Element, 20A, 100V V(RRM), Silicon
Rectifier Diode Schottky 100V 20A 3-Pin(2+Tab) D2PAK T/R
Schottky Rectifier, 100 V, 20 A, Single, TO-263 (D2PAK), 3 Pins, 850 mV
100V Independent Type 20A 775mV@20A D2PAK Schottky Diodes ROHS
DIODE, SCHOTTKY, 20A, 100V ,D2PAK; Diode Configuration: Single; Repetitive Reverse Voltage Vrrm Max: 100V; Forward Current If(AV): 20A; Forward Voltage VF Max: 850mV; Forward Surge Current Ifsm Max: 530A; Operating Temperature Max: 150°C; Diode Case Style: TO-263; No. of Pins: 3Pins; Product Range: STPS2 Series; Automotive Qualification Standard: -; SVHC: No SVHC (17-Dec-2015); Diode Type: Schottky

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STPS20M100SG-TR.