STMicroelectronics STPS20SM60SG-TR

Rectifier Diode, Single, 60 V, 20 A, 630 mV, 400 A, 150 C
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STPS20SM60SG-TR.

IHS

Datasheet9 pages21 years ago

element14 APAC

CAD Models

Download STMicroelectronics STPS20SM60SG-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2011-10-11
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2015-07-13
LTD Date2016-01-13

Related Parts

SCHOTTKY RECTIFIER, 16A, 45V, TO-263AB; Diode Type:Schottky; Diode Configuration
SCHOTTKY RECTIFIER, 16A, 35V, TO-263AB; Diode Type:Schottky; Diode Configuration
Diodes Inc.SBR30A60CTB
Diode Super Barrier Rectifier 60V 30A 3-Pin(2+Tab) D2PAK Tube
STMicroelectronicsSTPS30L45CG-TR
Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 45V V(RRM), Silicon, TO-263AB
STMicroelectronicsSTPS30L60CG-TR
STPS30L Series Dual Center Tap 60 V 30 A Diode Schottky - D2PAK
STMicroelectronicsSTPS30L30CG-TR
Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 30V V(RRM), Silicon, TO-263AB

Descriptions

Descriptions of STMicroelectronics STPS20SM60SG-TR provided by its distributors.

Rectifier Diode, Single, 60 V, 20 A, 630 mV, 400 A, 150 C
Rectifier Diode, Schottky, 1 Phase, 1 Element, 20A, 60V V(RRM), Silicon, TO-263AB
Diode Schottky 60V 20A 3-Pin(2+Tab) D2PAK T/R
DIODE, SCHOTTKY, 20A, 60V ,D2PAK; Diode Configuration: Single; Repetitive Reverse Voltage Vrrm Max: 60V; Forward Current If(AV): 20A; Forward Voltage VF Max: 630mV; Forward Surge Current Ifsm Max: 400A; Operating Temperature

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics