MCC MBRB20100CT-TP

MBRB20100 Series 100 V 20 A Schottky Barrier Rectifier Surface Mount - D2PAK-3
$ 0.515
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MCC MBRB20100CT-TP.

IHS

Datasheet4 pages8 years ago

element14 APAC

Future Electronics

Inventory History

3 month trend:
+206%

Alternate Parts

Price @ 1000
$ 0.515
$ 2.62
Stock
154,957
48,145
Authorized Distributors
4
1
Mount
Surface Mount
Surface Mount, Through Hole
Case/Package
D2PAK
D2PAK
Forward Voltage
850 mV
700 mV
Reverse Voltage (DC)
-
-
Average Rectified Current
20 A
-
Max Reverse Leakage Current
150 µA
100 µA
Reverse Recovery Time
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2003-06-24
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

STMicroelectronicsSTPS20M100SG-TR
STPS20M100S Series 100 V 20 A Surface Mount Power Schottky Rectifier - D2PAK
Diodes Inc.SBR30A100CTB-13
Rectifier Diode Super Barrier Rectifier 100V 30A 3-Pin(2+Tab) D2PAK T/R
STMicroelectronicsSTPS10H100CG-TR
Rectifier Diode Schottky 100V 10A Automotive 3-Pin(2+Tab) D2PAK T/R
STMicroelectronicsSTPS1545G-TR
DIODE SCHOTTKY 45V 15A D2PAK / Rectifier Diode Schottky 45V 15A Automotive 3-Pin(2+Tab) D2PAK T/R
Diodes Inc.MBRB1545CT-T
Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 45V V(RRM), Silicon
Diodes Inc.MBRB1530CT-T
Rectifier Diode Schottky 30V 15A 30ns 3-Pin(2+Tab) D2PAK T/R

Descriptions

Descriptions of MCC MBRB20100CT-TP provided by its distributors.

MBRB20100 Series 100 V 20 A Schottky Barrier Rectifier Surface Mount - D2PAK-3
Rectifier Diode Schottky 100V 20A 3-Pin(2+Tab) D2PAK T/R
Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 100V V(RRM), Silicon

Manufacturer Aliases

MCC has several brands around the world that distributors may use as alternate names. MCC may also be known as the following names:

  • MICRO COMMERCIAL COMPONENTS
  • Micro Commercial Co
  • MICRO COMMERCIAL COM
  • Micro Commercial Components (MCC)
  • MCC(Micro Commercial Components)
  • MICRO COMMERCIAL COMP
  • MICRO COMMERCIAL COMPONENTS CORP
  • MCCSEMI
  • Micro Commercial Componen
  • MICRO COMMERICIAL COMPONENTS
  • MCC LABELS
  • Micro Comm Co
  • MCC MICRO
  • MICRO
  • MCC MICRO COMMERCIAL COMP
  • MCC Semiconductor
  • MCC Semi