Vishay 150D226X5035R2T

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 22uF, Through Hole Mount
$ 9.412
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 150D226X5035R2T.

IHS

Datasheet16 pages3 years ago

_legacy Avnet

Alternate Parts

Price @ 1000
$ 9.412
$ 10.525
$ 10.525
Stock
2,174
2,593
2,593
Authorized Distributors
2
4
4
Capacitance
22 µF
22 µF
22 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Metal
Metal
Metal
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
5 %
5 %
5 %
ESR (Equivalent Series Resistance)
-
-
-
Leakage Current
6 µA
6 µA
6 µA
Dissipation Factor
-
4 %
4 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Yageo GroupCSR13D226JB
Cap Tant Solid 22uF 15V 5% (4.7 X 12.04mm) Axial (0.1%FR) 2 Ohm 125°C Bulk
Yageo GroupT110C226K035AT
22UF SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 35 V DC +/-10%, T110 SERIES
Yageo GroupT110B226K015AT
Cap Tant Solid 22uF 15V 10%( 4.7 X 12.04mm) Axial 2 Ohm 125C Bulk
Cap Tant Solid 22uF 35V 10% (7.34 X 17.42mm) Axial 125C Bulk
Capacitor, Tantalum; 22uF; Tantalex; Axial; Case B; +/-10%; 15WVDC; 20V; 3muA; 6% DF
Cap Tant Solid 22uF 35V 20% (7.34 X 17.42mm) Axial 125°C Bulk

Descriptions

Descriptions of Vishay 150D226X5035R2T provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 22uF, Through Hole Mount
Cap Tant Solid 22uF 35V 5% (7.34 X 17.42mm) Axial T/R
150D226X5035R2T |Vishay 150D226X5035R2T

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric