Yageo Group T110B226K015AT

Cap Tant Solid 22uF 15V 10%( 4.7 X 12.04mm) Axial 2 Ohm 125C Bulk
$ 8.72
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T110B226K015AT.

IHS

Datasheet26 pages2 years ago

element14 APAC

Newark

Farnell

Inventory History

3 month trend:
-72.77%

Alternate Parts

Price @ 1000
$ 8.72
$ 7.523
$ 7.523
Stock
68,687
87,874
87,874
Authorized Distributors
6
6
6
Capacitance
22 µF
22 µF
22 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Metal
Metal
Metal
Voltage Rating (DC)
15 V
15 V
15 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
2 Ω
2 Ω
2 Ω
Leakage Current
2 µA
2 µA
2 µA
Dissipation Factor
6 %
6 %
6 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.20
Introduction Date2005-10-04
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Yageo GroupT350F226K016AT
22UF SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 16 V DC +/-10%, T350 SERIES
Yageo GroupT356F226K016AT
22UF SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 16 V DC +/-10%, T356 SERIES
Cap Tant Solid 22uF 16V 10% (6 X 9.9mm) Radial 2.54mm 125C T/R
KYOCERA AVXTAP226K016SCS
Capacitor Tantalum Solid 22uF 16V 10% (6 X 10mm) Radial 2.5mm 2 Ohm 125C Bulk
KYOCERA AVXTAP226K016SRW
TAP Series 22uF ±10 % 16V Radial Solid Resin Dipped Tantalum Capacitor
KYOCERA AVXTAP226K016CRW
TAP Series 22 uF ±10 % 16V Radial Solid Resin Dipped Tantalum Capacitor

Descriptions

Descriptions of Yageo Group T110B226K015AT provided by its distributors.

Cap Tant Solid 22uF 15V 10%( 4.7 X 12.04mm) Axial 2 Ohm 125C Bulk
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 22uF, Through Hole Mount
Axial T110 15V 22muF ±10% 0.185Diax0.474L 4.70mmx12.04mm
Tantal Capacitor, 22uF, 15V, 10%
T110B226K015AT, YAGEO / KEMET ELECTRONICS

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.