Vishay 150D226X5035R2B

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 22uF, Through Hole Mount
$ 10.396
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 150D226X5035R2B.

IHS

Datasheet16 pages3 years ago

New Yorker Electronics

_legacy Avnet

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 10.396
$ 13.167
$ 13.167
Stock
2,094
321
321
Authorized Distributors
4
6
6
Capacitance
22 µF
22 µF
22 µF
Mount
Through Hole
-
-
Case/Package
Metal
Metal
Metal
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
5 %
5 %
5 %
ESR (Equivalent Series Resistance)
-
-
-
Leakage Current
6 µA
4 µA
4 µA
Dissipation Factor
4 %
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Cap Tant Solid 22uF 35V 10% (7.34 X 17.42mm) Axial 125C Bulk
Cap Tant Solid 22uF 35V 20% (7.34 X 17.42mm) Axial 125C Bulk
150D Series 22 uF ±10% 35 V Axial Solid Electrolyte Tantalum Capacitor
Yageo GroupT110C226K035AT
22UF SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 35 V DC +/-10%, T110 SERIES
Yageo GroupT110D226K050AS
Cap Tant Solid 22uF 50V 10% (8.92 X 19.96mm) Axial 1 Ohm 125C Bulk
Yageo GroupM39003/01-2380
Cap Tant Solid 22uF 50V 10% (8.92 X 19.96mm) Axial (1%FR) 1 Ohm 125C Bulk

Descriptions

Descriptions of Vishay 150D226X5035R2B provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 22uF, Through Hole Mount
Capacitor,22Uf,35Vdc,5-% Tol,5+% Tol Rohs Compliant: No |Vishay 150D226X5035R2B
Solid-Electrolyte TANTALEX® Capacitors Hermetically-Sealed, Axial-Lead
22¦ÌF 1000h@ 125¡ãC ¡À5% 35V 17.42mm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric