Yageo Group T110C226K035AT

22UF Solid MNO2 Tantalum Electrolytic Capacitor, 35 V DC +/-10%, T110 Series
$ 10.873
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T110C226K035AT.

Newark

Datasheet26 pages3 years ago
Datasheet38 pages22 years ago
Datasheet1 page2 years ago
Datasheet1 page2 years ago
Datasheet26 pages12 years ago
Datasheet1 page2 years ago

Farnell

Electro Sonic

JRH Electronics

element14 APAC

Inventory History

3 month trend:
-15.06%

CAD Models

Download Yageo Group T110C226K035AT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.873
$ 8.371
$ 8.371
Stock
43,642
49,889
49,889
Authorized Distributors
6
6
6
Capacitance
22 µF
22 µF
22 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Metal
Metal
Metal
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
1.3 Ω
-
-
Leakage Current
4 µA
6 µA
6 µA
Dissipation Factor
4 %
4 %
4 %

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.20
Introduction Date2005-10-04
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 22uF, Through Hole Mount
150D Series 22 uF ±10% 35 V Axial Solid Electrolyte Tantalum Capacitor
150D Series 22 uF ±10 % 35V Axial Solid Electrolyte Tantalum Capacitor
Yageo GroupT110B226K015AT
Cap Tant Solid 22uF 15V 10%( 4.7 X 12.04mm) Axial 2 Ohm 125C Bulk
Yageo GroupT110B226K015AS
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 22uF, Through Hole Mount
Yageo GroupM39003/01-2511
Cap Tant Solid 22uF 15V 10%( 4.7 X 12.04mm) Axial (0.1%FR) 2 Ohm 125C Bulk

Descriptions

Descriptions of Yageo Group T110C226K035AT provided by its distributors.

22UF SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 35 V DC +/-10%, T110 SERIES
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 22uF, Through Hole Mount
Cap Tant Solid 22uF 35V 10% (7.34 X 17.42mm) Axial 1.3 Ohm 125°C Bulk
Avnet Japan
Tantalum Capacitors - Solid Leaded 35Volts 22Uf 10%

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.