Vishay 150D224X0050A2BE3

Cap Tant Solid 0.22uF 50V 20% (3.43 X 7.26mm) Axial 125°C Bulk
$ 4.787
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 150D224X0050A2BE3.

IHS

Datasheet16 pages3 years ago

New Yorker Electronics

_legacy Avnet

Alternate Parts

Price @ 1000
$ 4.787
$ 7.087
Stock
2,382
200
Authorized Distributors
3
6
Capacitance
220 nF
220 nF
Mount
Through Hole
-
Case/Package
Metal
Metal
Voltage Rating (DC)
50 V
50 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Leakage Current
500 nA
300 nA
Dissipation Factor
2 %
2 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount
KYOCERA AVXTAP224M035CCS
Tantalum Capacitor, Tap Series, 0.22 F, 20%, 35 V, Radial Leaded, 5 Mm Rohs Compliant: Yes
KYOCERA AVXTAP224M035SCS
Cap Tant Solid 0.22uF 35V 20% (4.5 X 7mm) Radial 2.5mm 17 Ohm 125°C Bulk
KYOCERA AVXTAP224M050CCS
Cap Tant Solid 0.22uF 50V 20% (4.5 X 8.5mm) Radial 5mm 17 Ohm 125°C Bulk
Cap Tant Solid 0.22uF 35V 20% (2.41 X 6.6mm) Axial 125°C Ammo Pack
Cap Tant Solid 0.22uF 50V 20% (3.43 X 7.26mm) Axial (0.001%FR)

Descriptions

Descriptions of Vishay 150D224X0050A2BE3 provided by its distributors.

Cap Tant Solid 0.22uF 50V 20% (3.43 X 7.26mm) Axial 125°C Bulk
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount
Solid-Electrolyte TANTALEX® Capacitors Hermetically-Sealed, Axial-Lead
150D224X0050A2Be3 Rohs Compliant: Yes |Vishay 150D224X0050A2BE3

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric