Vishay M39003/01-2345

Cap Tant Solid 0.22uF 50V 20% (3.43 X 7.26mm) Axial (1%FR)
$ 7.087
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay M39003/01-2345.

IHS

Datasheet12 pages3 years ago

New Yorker Electronics

Inventory History

3 month trend:
Restocked

CAD Models

Download Vishay M39003/01-2345 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.087
$ 4.787
Stock
200
2,382
Authorized Distributors
6
3
Capacitance
220 nF
220 nF
Mount
-
Through Hole
Case/Package
Metal
Metal
Voltage Rating (DC)
50 V
50 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Leakage Current
300 nA
500 nA
Dissipation Factor
2 %
2 %

Supply Chain

Country of OriginIsrael
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2001-01-15
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Cap Tant Solid 0.22uF 50V 20% (3.43 X 7.26mm) Axial 125°C Bulk
Cap Tant Solid 0.22uF 35V 20% (3.43 X 7.26mm) Axial 125°C Bulk
Yageo GroupT110A224M050AS
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount
Cap Tant Solid 0.22uF 10V 20% (3.43 X 7.26mm) Axial 125°C Bulk
Yageo GroupT110A224M020AS
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount
Yageo GroupT110A224M035AS
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount

Descriptions

Descriptions of Vishay M39003/01-2345 provided by its distributors.

Cap Tant Solid 0.22uF 50V 20% (3.43 X 7.26mm) Axial (1%FR)
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount
Cap,0.22Uf,50Vdc,20-% Tol,20+% Tol |Vishay M39003/01-2345
176D224X0050A2BMZ: Solid-Electrolyte TANTALEX Capacitors, Military MIL-PRF-39003/01 Qualified, Styles CSR13

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • M39003\01-2345