Vishay 173D224X0035U

Cap Tant Solid 0.22uF 35V 20% (2.41 X 6.6mm) Axial 125°C Ammo Pack
$ 0.896
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 173D224X0035U.

IHS

Datasheet10 pages3 years ago

Alternate Parts

Price @ 1000
$ 0.896
$ 1.73
Stock
1
2,562
Authorized Distributors
1
5
Capacitance
220 nF
220 nF
Mount
Through Hole
-
Case/Package
Axial
Molded
Voltage Rating (DC)
35 V
35 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
17 Ω
Leakage Current
500 nA
500 nA
Dissipation Factor
3 %
3 %

Supply Chain

Country of OriginIsrael
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2001-01-15
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Cap Tant Solid 0.22uF 35V 10% (2.41 X 6.6mm) Axial 125°C Ammo Pack
Yageo GroupT350A224K035AT
Cap Tant Solid 0.22uF 35V 10%( 4.5 X 7.1mm) Radial 2.54mm 125C Bulk
KYOCERA AVXTAP224M035CCS
Tantalum Capacitor, Tap Series, 0.22 F, 20%, 35 V, Radial Leaded, 5 Mm Rohs Compliant: Yes
KYOCERA AVXTAP224M035SCS
Cap Tant Solid 0.22uF 35V 20% (4.5 X 7mm) Radial 2.5mm 17 Ohm 125°C Bulk
KYOCERA AVXTAP224M035SRW
Cap Tant Solid 0.22uF 35V 20% (4.5 X 7mm) Radial 2.5mm 17 Ohm 125°C T/R
Yageo GroupT350A224K035AS
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount

Descriptions

Descriptions of Vishay 173D224X0035U provided by its distributors.

Cap Tant Solid 0.22uF 35V 20% (2.41 X 6.6mm) Axial 125°C Ammo Pack
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount
Capacitor,220Nf,35Vdc,20-% Tol,20+% Tol |Vishay 173D224X0035U

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric