Vishay 109D337X9015F2

Tantalum Capacitor, Polarized, Tantalum (wet), 15V, 10% +Tol, 10% -Tol, 330uF, Through Hole Mount
$ 46.35
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 109D337X9015F2.

IHS

Datasheet10 pages4 years ago
Datasheet6 pages14 years ago

element14 APAC

Newark

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

KYOCERA AVXTAP337K010CCS
Cap Tant Solid 330uF 10V 10% (10 X 18.5mm) Radial 5mm 0.5 Ohm 125°C Bulk
KYOCERA AVXTAP337K006CCS
Cap Tant Solid 330uF 6.3V 10% (10 X 17mm) Radial 5mm 0.7 Ohm 125°C Bulk
KYOCERA AVXTAP337K006HSB
Cap Tant Solid 330uF 6.3V 10% (10 X 17mm) Radial 6.35mm 0.7 Ohm 125°C Bulk
Yageo GroupT322F337K006AT
Cap Tant Solid 330uF 6V 10%( 7.62 X 18.03mm) Axial 0.7 Ohm 125C Bulk
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 330uF, Through Hole Mount
Yageo GroupT322F337K006AS
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 330uF, Through Hole Mount

Descriptions

Descriptions of Vishay 109D337X9015F2 provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum (wet), 15V, 10% +Tol, 10% -Tol, 330uF, Through Hole Mount
CAPACITOR TANT, 330UF, 15V, 2.5OHM, 10%,
CAPACITOR TANT 330UF, 15V, 2.5OHM, AXIAL; Capacitance:330µF; Capacitance Tolerance:± 10%; Voltage Rating:15V; ESR:2.5ohm; Operating Temperature Range:-55°C to +85°C; Capacitor Mounting:Through Hole; Trade Name, Capacitor:TANTALEX
Tantalum Capacitor; Capacitor Type:Wet; Capacitance:330µF; Capacitance Tolerance:± 10%; Series:109D; Voltage Rating:15V; Capacitor Dielectric Type:Tantalum; Termination Type:Axial Leaded; ESR:2.5ohm; Leaded Process Compatible:No ;RoHS Compliant: No

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric