Vishay 1.5SMC480A-E3/57T

1.5SMC Series 6.5 W 504 V Uni-Directional Surface Mount TVS Diode - SMC
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 1.5SMC480A-E3/57T.

IHS

Datasheet5 pages8 years ago

_legacy Avnet

Alternate Parts

Price @ 1000
$ 0.399
$ 0.399
Stock
56,134
186,487
186,487
Authorized Distributors
0
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
480 V
480 V
480 V
Clamping Voltage
658 V
658 V
658 V
Peak Pulse Power
1.5 kW
1.5 kW
1.5 kW
Peak Pulse Current
2.28 A
2.3 A
2.3 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2002-04-10
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2019-07-31
LTD Date2020-01-31

Related Parts

Littelfuse1.5KE480A
Transil Diode (TVS); 1500W; 480V; 2.3A; unidirectional; -55+175 deg.C; THT; DO201
Littelfuse1.5SMC550A
1.5SMC Series 6.5 W 577.5 V Uni-Directional Surface Mount TVS Diode - SMC
Littelfuse1.5KE540A
1.5KE Series 486 V 1.5 kW Through Hole Uni-Directional TVS Diode - DO-201
TVS Diode Single Uni-Dir 459V 1.5KW 2-Pin SMC T/R / TVS DIODE 459VWM 740VC DO214AB
onsemi1V5KE440A
TVS DIODE 376VWM 602VC DO201AD / 602V Clamp 2.6A Ipp Tvs Diode Through Hole DO-201AD
Diode TVS Single Uni-Dir 376V 1.5KW 2-Pin SMC T/R

Descriptions

Descriptions of Vishay 1.5SMC480A-E3/57T provided by its distributors.

1.5SMC Series 6.5 W 504 V Uni-Directional Surface Mount TVS Diode - SMC
Diode TVS Single Uni-Dir 408V 1.5KW 2-Pin SMC T/R
ESD Suppressors / TVS Diodes 1500W 480V Unidirect
Trans Voltage Suppressor Diode, 1500W, 408V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB
TVS UNIDIR 1.5KW 480V 5% DO214AB
TVS DIODE 408VWM 658VC DO214AB

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1.5SMC480A-E3-57T
  • 1.5SMC480A-E357T