Littelfuse 1.5KE480A

Transil Diode (TVS); 1500W; 480V; 2.3A; unidirectional; -55+175 deg.C; THT; DO201
$ 0.384
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 1.5KE480A.

Official Datasheet13 years ago

Inventory History

3 month trend:
+44.08%

CAD Models

Download Littelfuse 1.5KE480A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2000-08-03
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LittelfuseSMCJ440A
SMCJ Series 492 V 1.5 kW Surface Mount Uni-Directional TVS Diode - DO-214AB
Littelfuse1.5SMC550A
1.5SMC Series 6.5 W 577.5 V Uni-Directional Surface Mount TVS Diode - SMC
Littelfuse1.5KE540A
1.5KE Series 486 V 1.5 kW Through Hole Uni-Directional TVS Diode - DO-201
TVS Diode Single Uni-Dir 459V 1.5KW 2-Pin SMC T/R / TVS DIODE 459VWM 740VC DO214AB
Diode TVS Single Uni-Dir 342V 1.5KW 2-Pin SMC T/R
1.5SMC Series 6.5 W 504 V Uni-Directional Surface Mount TVS Diode - SMC

Descriptions

Descriptions of Littelfuse 1.5KE480A provided by its distributors.

Transil Diode (TVS); 1500W; 480V; 2.3A; unidirectional; -55+175 deg.C; THT; DO201
1.5KE Series - 1500W Axial Leaded Transient Voltage Suppression (TVS) Diode, DO-201, RoHS
Littelfuse SCT
Trans Voltage Suppressor Diode, 1500W, 408V V(RWM), Unidirectional, 1 Element, Silicon, DO-201
2.3A 1.5kW 658V 456V 408V DO-201 ESD and Surge Protection (TVS/ESD) ROHS
TVS Diode Single Uni-Dir 408V 1.5KW 2-Pin DO-201 T/R
1500W 1¦ÌA 3.1A 658V 456V 408V 504V Unidirectional DO-201 TVS ROHS
TVS Diode, Uni-Directional, 408V, 3.1A, DO-201
408V 1.5KW 2.3A 658V 456V DO-201AA,DO-27 5.3mm
Tvs Diode, 1.5Kw, 408V, Unidir, Do-201; Product Range:1.5Ke Series; Tvs Polarity:Unidirectional; Reverse Stand-Off Voltage Vrwm:408V; Clamping Voltage Vc Max:658V; Diode Case Style:Do-201; No. Of Pins:2Pins; Breakdown Voltage Rohs Compliant: Yes |Littelfuse 1.5KE480A

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN