Vishay 1.5SMC350AHE3_A/H

1.5SMC Series 1.5 kW 350 V ±5% 482 Vcl Uni-Directional TVS Diode - DO-214AB
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 1.5SMC350AHE3_A/H.

IHS

Datasheet5 pages8 years ago

Newark

Alternate Parts

Price @ 1000
$ 0.416
$ 0.416
Stock
1,303,469
111,899
111,899
Authorized Distributors
0
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
350 V
350 V
350 V
Clamping Voltage
482 V
482 V
482 V
Peak Pulse Power
1.5 kW
1.5 kW
1.5 kW
Peak Pulse Current
3.1 A
3.2 A
3.2 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2006-07-24
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Littelfuse1.5KE350A
TVS Diode Single Uni-Dir 300V 1.5KW 2-Pin DO-201 T/R / TVS DIODE 300VWM 482VC AXIAL
onsemi1V5KE350A
FAIRCHILD SEMICONDUCTOR 1V5KE350A TVS Diode, Unidirectional, 300 V, 482 V, DO-201AE, 2 Pins
Diodes Inc.1.5KE350A-T
Diode TVS Single Uni-Dir 300V 1.5KW 2-Pin DO-201 T/R
5¦ÌA 3.2A 482V 332V 300V 368V Unidirectional DO-201AE TVS ROHS
1500 W 300 V, Uni-Directional, Through Hole, Transient Voltage Suppressor Diode
LittelfuseSMCJ250A
DO-214AB SMC SMCJ 1 Surface Mount Zener Tvs Diode 279V 3.7A 6.5W -55C~150C TJ

Descriptions

Descriptions of Vishay 1.5SMC350AHE3_A/H provided by its distributors.

1.5SMC Series 1.5 kW 350 V ±5% 482 Vcl Uni-Directional TVS Diode - DO-214AB
Diode TVS Single Uni-Dir 300V 1.5KW Automotive 2-Pin SMC T/R
Trans Voltage Suppressor Diode, 1500W, 300V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB
TRANSIENT VOLTAGE SUPPRESSION DIODE; TVS Polarity:Unidirectional; Reverse Stand-Off Voltage Vrwm:300V; Breakdown Voltage Min:333V; Breakdown Voltage Max:368V; Clamping Voltage Vc Max:482V; Peak Pulse Current Ippm:3.1A; No. of Pins:2 ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1.5SMC350AH-E3-A/H
  • 1.5SMC350AHE3 A/H
  • 1.5SMC350AHE3-A/H
  • 1.5SMC350AHE3A/H
  • 1.5SMC350AHE3_AH